Overview of TS3702IDT by STMicroelectronics
The TS3702IDT by STMicroelectronics is a micropower dual CMOS voltage comparator, designed for a variety of applications that require voltage level detection or decision-making functionalities based on two or more input signals. This comparator features dual channels with a typical response time of 1.5µs, enabling quick response to input changes. Operating across a supply voltage range from 2.7V to 16V, it caters to both low and standard voltage requirements, making it versatile for various electrical environments.
The device comes in a small outline integrated circuit (SOIC) package with 8 pins, which facilitates density in PCB design while maintaining manufacturability. Compliance with RoHS (Restriction of Hazardous Substances) ensures that the part conforms to environmental regulations regarding hazardous materials. Its input offset voltage maximum is set at 6500 µV, providing a good balance between cost and performance for precision applications. The part’s low supply current (max 0.05 mA) significantly reduces power consumption, making it suitable for battery-operated devices. Additionally, the output type of this comparator is CMOS push-pull, offering robust drive capability.
Industry Applications for TS3702IDT
The TS3702IDT’s micropower usage, precision, and dual-function capability make it potentially suitable for several critical industries. Here are a few sectors where this part might be effectively used:
- Energy and Power Systems: Due to its low power consumption and stable operating voltage range, the TS3702IDT could potentially be integrated into power monitoring systems that require precise voltage measurements and controls, ensuring efficient energy management and safety.
- Renewable Energy: In systems like solar inverters and battery management systems that deal with variable voltage levels, the TS3702IDT can provide valuable service by monitoring and comparing voltage levels, thus contributing to optimal charging and discharging processes.
- Automotive: Provided its temperature grade qualifies it for automotive use, the TS3702IDT could potentially be used in vehicle electronic systems where voltage level detection is crucial, such as in battery monitoring systems or sensor signal processing units. The robustness offered by its temperature range and push-pull output also supports this use case.
Note: These potential industry applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ products are found in nearly every micro-electronics application, with a strong presence in sectors such as automotive, industrial, and communications. The company has a notable range of Comparators within its portfolio, along with a broader array of Amplifier Circuits. Components like the TS3702IDT exemplify STMicroelectronics’ commitment to providing solutions that offer both technical sophistication and practicality, addressing the complex demands of modern electronic applications.
Where to Find TS3702IDT by STMicroelectronics
To acquire the TS3702IDT, one should consider leveraging a resource like findchips.com. On this platform, you can compare real-time prices and availability from multiple distributors and find detailed product specifications and related parts. Historically, the part has been available at major distributors such as LCSC, EBV Elektronik, DigiKey, and Mouser Electronics. However, current stock levels and pricing are best checked by visiting findchips.com directly. Additionally, for those looking for alternatives or similar components, the link Comparators can be used to explore other options from STMicroelectronics or different manufacturers.