Overview of TS391ILT by STMicroelectronics
The TS391ILT by STMicroelectronics is a low power, single voltage comparator designed for a wide array of applications. This component, with a response time of 1.3 microseconds and operating in the supply voltage range of 2V to 36V, is housed in a SOT-23 package with 5 pins. It features an open-collector output type, making it suitable for various electronic circuits that require a comparator to determine when an input voltage exceeds a certain reference voltage.
Its technical characteristics include a maximum input offset voltage of 9000 μV and a supply current max of 1.25 mA, illustrating its low power consumption. The TS391ILT operates within an extended temperature range from -40°C to 125°C, which makes it versatile for use in extreme environmental conditions. With its small footprint, thanks to the SOT-23 package, it is ideal for space-constrained applications. The part is also compliant with RoHS, REACH, and has an EAR99 ECCN code, ensuring its suitability for global use in electronics manufacturing.
Industry Applications for TS391ILT
The TS391ILT is designed for integration into a wide range of applications. Thanks to its specifications, it potentially suits various sectors. Note that the industry applications mentioned here are conceptual and should be further analyzed by engineering and design teams to ensure compliance with specific standards and requirements. Outlined below are several industry use cases where the TS391ILT might find application:
- Energy and Power Systems: The TS391ILT could be integrated into power supply systems, battery chargers, or power conditioning equipment. Its low power consumption and wide supply voltage range make it an ideal choice for monitoring voltage levels and ensuring stability within these systems.
- Renewable Energy: In solar panel array controllers or wind turbine controllers, the TS391ILT might serve to safeguard the systems from operating beyond their voltage thresholds, thereby enhancing the efficiency and longevity of renewable energy solutions.
- Industrial Automation: This comparator could play a role in automation machinery, such as in sensor signal processing, to trigger alarms or process control actions based on specific threshold levels detected in the operating environment.
- Consumer Electronics: Given its small package size and low power characteristics, the TS391ILT could be applied in consumer electronics, such as in power management circuits for portable devices, enhancing battery life and device performance.
These potential applications highlight the versatility of the TS391ILT, but require careful consideration to ensure it meets the specific needs and standards of the intended use case.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor market, manufacturing a wide assortment of electronic components, including a range of Comparators. Known for their innovative approach towards semiconductor design, STMicroelectronics develops products that power a myriad of electronic devices across sectors. In the realm of comparators and more broadly in amplifier circuits, STMicroelectronics has established a reputation for delivering components that emphasize efficiency, reliability, and performance. The TS391ILT, alongside similar comparator parts produced by the manufacturer, exemplifies their commitment to quality and the needs of the global electronics industry.
Where to Find TS391ILT by STMicroelectronics
For procurement specialists and engineers looking to source the TS391ILT, findchips.com provides an invaluable tool. Through findchips.com, users can not only locate this specific part but also explore alternatives in the Comparator category from STMicroelectronics and other manufacturers. Historically, the TS391ILT has been available from several distributors such as LCSC, EBV Elektronik, Chip1Stop, and Mouser Electronics. However, interested parties should visit findchips.com to get the most current stock levels, pricing, and to explore a wider network of suppliers.