Overview of TS3A27518EPWR by Texas Instruments
The TS3A27518EPWR is a 3.3-V, 2:1 (Single Pole Double Throw), 6-channel analog multiplexer featuring 1.8-V compatible control inputs. It is packaged in a 24-TSSOP form factor and has an operational temperature range of -40°C to 85°C. The device is designed to facilitate the routing of analog signals in a variety of applications, making it a versatile solution in electronic circuit designs.
This part has a maximum on-state resistance of 6.2 Ohms, demonstrating its capability to provide low signal distortion and ensure optimal performance. The supply voltage range is between 1.65V and 3.6V, making the TS3A27518EPWR compatible with a wide range of circuit environments. Its design includes features such as low supply current, high bandwidth (nominally 240 MHz), and off-state isolation of approximately 60 dB, which helps maintain the integrity of the signals being routed.
The TS3A27518EPWR is RoHS compliant and is offered in a plastic/epoxy package, which contributes to its durability in various settings. The device is equipped with a maximum switch-on time of 56.7 ns and a switch-off time of 31.2 ns, indicating fast switching characteristics that are critical in high-speed applications. This part is currently categorized as active in its life cycle, suggesting its continuing relevance in modern electronic designs.
Industry Applications for TS3A27518EPWR
The TS3A27518EPWR might find applications across various industries due to its unique characteristics as a multiplexer. Below are several potential industry applications where this part could be utilized:
- Consumer Electronics: The device might be used within audio processing equipment, allowing for the selection of different audio sources. The low on-state resistance could help minimize power losses, contributing to enhanced audio quality.
- Audio and Video Systems: It could potentially be integrated into video switchers, enabling seamless switching between multiple video feeds. The robust performance in signal integrity due to its high off-state isolation might be beneficial in maintaining high-quality video signals.
- Telecommunications: The TS3A27518EPWR might serve in data communication systems where multiple channels need to be routed efficiently. Its fast switching capabilities could improve the responsiveness of modern communication equipment.
- Test and Measurement Devices: The part could potentially support automated testing systems by allowing multiple test signals to be selected and routed to measurement instruments. Its specifications could enable precise switching and low signal degradation.
- Industrial Control Systems: Given its operational temperature range, the device might be suitable for use in control systems that operate in harsh environments. Its capability to handle various analog signals could support diverse industrial applications.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer in the field of electronic components, particularly known for their development of Multiplexers or Switches within the broader category of Signal Circuits. The company designs various products aimed at enhancing signal management in diverse applications. The TS3A27518EPWR is part of their ongoing commitment to delivering reliable and efficient signal routing solutions.
Beyond the TS3A27518EPWR, Texas Instruments also offers a variety of similar parts, which might be utilized in applications requiring robust analog signal switching capabilities. Their product line reflects a focus on high performance, low power consumption, and wide operational voltage ranges, making their components suitable for both consumer products and industrial applications.
Research Price and Stock for TS3A27518EPWR by Texas Instruments on Findchips.com
For those interested in acquiring the TS3A27518EPWR, it is advisable to research stock and pricing on Findchips.com. This platform can provide real-time information regarding availability and pricing, which is crucial for procurement processes. Additionally, users can explore options for other parts within the Multiplexers or Switches subcategory, which may offer alternative solutions that meet specific project requirements.
The TS3A27518EPWR has been historically available through several distributors, including:
- Win Source Electronics
- Chip One Stop
- Mouser Electronics
- DigiKey
However, it’s important to verify current stock levels and pricing through Findchips, as availability can fluctuate based on market demands and stock replenishments.