Overview of TS3USB221RSER by Texas Instruments
The TS3USB221RSER by Texas Instruments is a high-speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer switch with a single enable feature, housed in a 10-UQFN package. This component operates over a temperature range of -40 to 85°C. It is designed particularly for switching between two high-speed USB signals with a maximum bandwidth of 1100 MHz, suitable for applications where USB signals need to be routed efficiently.
The TS3USB221RSER supports a supply voltage range from 2.3V to 3.6V, with a nominal operating voltage of 2.5V. With an on-state resistance of approximately 6 ohms, and fast switch-on and -off times of 10 ns and 17 ns respectively, this part showcases efficient performance critical for high-speed signal switching. The part comes in a green, plastic, very thin profile chip carrier package (VQCCN) with a 10-pin configuration and features a moisture sensitivity level of 1, indicating its robustness in various environmental conditions.
Industry Applications for TS3USB221RSER
The TS3USB221RSER might find potential applications in various industry sectors, where high-speed data transfer and signal integrity are crucial. Below are some industries where this part could be particularly useful:
- Consumer Electronics: In consumer electronics, devices such as smartphones, tablets, and laptops might use such a multiplexer/demultiplexer to manage multiple USB connections or to switch between data and charging modes. The high-speed switching capability ensures minimal signal loss or delay.
- Computing and Data Storage: For desktops, servers, and storage systems, this part could be utilized to switch between different data sources or pathways, optimizing the interface for speed and efficiency. The low on-state resistance and high bandwidth attributes are particularly beneficial for maintaining data integrity and speed in these applications.
Note: The applications mentioned above are conceptual illustrations and should be analyzed and verified by engineering and design teams according to specific industry standards and application requirements.
About Texas Instruments
Texas Instruments is a leading manufacturer known for its innovative semiconductor technologies, including Multiplexers or Switches. The company’s product range in signal circuits encompasses a variety of devices designed for robust performance and reliability in a wide spectrum of applications, encompassing consumer, automotive, industrial, and communication markets. The TS3USB221RSER is a testament to Texas Instruments’ commitment to quality and performance in the field of signal switching and multiplexing technologies.
Where to Find TS3USB221RSER by Texas Instruments
To source the TS3USB221RSER, it is recommended to utilize findchips.com, where availability, pricing, and sourcing from various distributors can be efficiently compared. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and RS, among others. For a comprehensive view of current stock levels and competitive pricing, as well as examining alternative Multiplexers or Switches options from Texas Instruments or other manufacturers, visiting findchips.com will provide valuable insights.