TS5A23157DGSR by Texas Instruments

Overview of TS5A23157DGSR by Texas Instruments

The TS5A23157DGSR by Texas Instruments is a 5-V, 2:1 (single pole double throw or SPDT), 2-channel analog switch that is part of the Multiplexers or Switches subcategory in Signal Circuits. This part is designed for operation within a wide temperature range of -40 to 125 degrees Celsius and comes in a 10-VSSOP package, making it suitable for a variety of space-constrained applications. The TS5A23157DGSR is characterized by its low on-state resistance of up to 140000 Ω and its quick switching times, with an off-state time of maximum 13 ns and an on-state time of maximum 24 ns, ensuring efficient performance in high-speed signal switching applications.

This switch provides users with dual (NO/NC), normal position functionality, and supports a bandwidth of up to 220 MHz, making it an appropriate choice for video and other high-frequency switching applications. Its package is a green, plastic MSOP-10, denoting its environmentally friendly status with lead-free and RoHS compliance. Furthermore, the device maintains its performance over a supply voltage range from 1.65 V to 5.5 V, suitable for various electronic circuit environments. Detailed attention has been given to its design to ensure it meets industrial quality standards, though it’s not qualified for aerospace or automotive applications. The surface mount tech (SMT) offers a moisture sensitivity level of 1, indicating robustness for handling and assembly processes.

Industry Applications for TS5A23157DGSR

The versatile features of the TS5A23157DGSR make it an excellent component for a broad spectrum of applications. Here are some key industries with potential use cases for this part:

  • Consumer Electronics: In consumer electronics, the TS5A23157DGSR might be used in audio and video equipment for signal routing, helping to manage multiple inputs and outputs with minimal signal distortion. Its high bandwidth compatibility and low on-state resistance are particularly beneficial for clear signal transmission in high-fidelity audio systems or HD video switchers.
  • Computing and Data Storage: Computing systems and data storage solutions could potentially leverage the TS5A23157DGSR for efficient data signal switching, including server backplanes, network routers, and storage arrays. Its rapid switching capabilities facilitate the high-speed transmission and routing necessary in these environments.
  • Telecommunications: The high-performance switching characteristics of the TS5A23157DGSR might be applied in telecommunications for routing signal paths in network equipment, improving signal integrity and reducing cross-talk in multi-channel configurations. This can enhance the quality and reliability of communication systems.

Note that these potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements. The versatility of the TS5A23157DGSR and related components from similar product families offers broad utility across various electronic designs.

About Texas Instruments

Texas Instruments is a global leader in semiconductor design and manufacturing, especially known for their advanced integrated circuits in the realm of Multiplexers or Switches and broader Signal Circuits. The company’s portfolio includes a wide array of electronic components that cater to numerous industries, including computing, telecommunications, consumer electronics, and more. The TS5A23157DGSR is just one example of Texas Instruments’ dedication to high-quality, reliable components that address the needs of modern electronic designs. Texas Instruments is committed to innovation in the semiconductor space, continuously rolling out new products that push the boundaries of what’s possible in electronic circuitry.

Where to Find TS5A23157DGSR by Texas Instruments

For those looking to source the TS5A23157DGSR, findchips.com is an exceptional resource. Not only can you find current stock levels and competitive pricing for TS5A23157DGSR, but the site also enables you to explore alternative Multiplexers or Switches that might be offered by Texas Instruments or other manufacturers. Historically, the part has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, to get the most up-to-date availability and pricing, visiting findchips.com directly is recommended.

Compare pricing for TS5A23157DGSR and other Multiplexers or Switches / Signal Circuits at findchips.com