TS5A3159DCKR by Texas Instruments

Overview of TS5A3159DCKR by Texas Instruments

The TS5A3159DCKR is a 1-ohm on-state resistance, 5-V, single-pole double-throw (SPDT) 1-channel analog switch, packaged in a compact SC70-6 form factor. This component is designed to operate within a supply voltage range of 1.65V to 5.5V, making it applicable for low-voltage electronic applications. The operating temperature range is from -40°C to 85°C, which positions it within the industrial temperature grade, ensuring reliability in various conditions. It is compliant with both RoHS and Pb-free standards, making it conducive for use in environmentally-conscious applications.

The TS5A3159DCKR features a maximum on-state resistance of 0.75 ohms and a typical value of 0.7 ohms, which helps to minimize power loss during signal switching. With its 6-pin configuration, this analog switch is designed for efficient space utilization and ease of integration into compact devices. The switch-off time is up to 70 ns, and the switch-on time can reach a maximum of 95 ns, enabling fast signal routing in time-sensitive applications. Additionally, its off-state isolation is nominally 63 dB, providing significant signal separation in multi-channel systems.

This part is currently active in the market as of this writing, and its offers a range of potential applications in various electronic designs that require precise switching capabilities. Its additional features may indicate capabilities such as being a 2-channel multiplexer/demultiplexer, which expands the versatility of the part.

Industry Applications for TS5A3159DCKR

The TS5A3159DCKR could find relevance in several industries, particularly where small form factor and efficient power management are crucial. Here are some potential applications:

  • Internet of Things (IoT): In IoT devices, the TS5A3159DCKR might be utilized for switching between different sensor inputs or communication lines, allowing for effective data management while consuming minimal power.
  • Consumer Electronics: The part could potentially be integrated into portable devices, such as smartphones and wearables, where low on-resistance switching is essential for maintaining audio and video quality, or in applications requiring fast switching between audio/video sources.
  • Telecommunications: In telecommunications equipment, the TS5A3159DCKR might serve as an effective signal routing solution, enabling the fast management of signal paths in routers or modems, enhancing overall data throughput.
  • Automotive Applications: Provided that standards such as AEC-Q100 or AEC-Q101 are relevant and applicable, this part could serve in automotive applications by switching sensor signals reliably under varying environmental conditions.
  • Robotics and Drones: The rapid switching capabilities of this component might be instrumental in robotics for controlling various actuators or sensors, facilitating interactive and responsive systems.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent semiconductor manufacturer that offers a wide range of electronic components, including Multiplexers or Switches. The company’s products are widely used in various electrical and electronic systems, ensuring high performance and reliability. The TS5A3159DCKR fits into TI’s extensive line of analog switches, which includes various configurations to suit different application needs.

TI’s portfolio of similar parts includes other SPDT switches and multiplexers, providing options for engineers seeking versatile and compact signal routing solutions. TI is known for its commitment to quality and innovation, making its components a preferred choice in many industries, from consumer electronics to industrial applications.

Research Price and Stock for TS5A3159DCKR by Texas Instruments on Findchips.com

To research current stock and pricing for the TS5A3159DCKR, users should visit Findchips, a platform that aggregates pricing and availability data from multiple distributors. This part is known to have been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, stock levels can fluctuate, so it is advisable to check Findchips for real-time information regarding availability.

Additionally, the Multiplexers or Switches category on Findchips can help you discover alternative parts that may be offered by Texas Instruments or other manufacturers, providing a range of options suitable for various design requirements.

Compare pricing for TS5A3159DCKR and other Multiplexers or Switches / Signal Circuits at findchips.com

The TS5A3159DCKR and other components in the Multiplexers or Switches category can be explored for competitive pricing and availability on Findchips. This resource is invaluable for engineers and procurement teams seeking to make informed purchasing decisions in their component sourcing process.