TS922IDT by STMicroelectronics

Overview of TS922IDT by STMicroelectronics

The TS922IDT is an operational amplifier featuring excellent audio performance with a low distortion rate of 0.005%. Manufactured by STMicroelectronics, this dual-channel operational amplifier offers a slew rate of 1.3 V/us and operates within a supply voltage range of 2.7V to 12V. Enclosed in a SOIC-8 package, the TS922IDT has a gain bandwidth product of 4 MHz and is designed to handle extreme temperature conditions, ranging from -40°C to 125°C.

With an input offset voltage of 3 mV, this amplifier falls into the general-purpose category but stands out due to its robust performance specifications. Notably, it includes features such as voltage feedback architecture and is suitable for various applications requiring high-fidelity and low-noise processing. Its compliance with RoHS, REACH, and ECCN EAR99 and an operational temperature grade rated for automotive conditions highlight its reliability and safety in diverse environments.

Industry Applications for TS922IDT

The TS922IDT operational amplifier, given its specifications and performance characteristics, might be suitable for use across several key industries:

  • Computing and Data Storage: Devices requiring audio signal amplification, such as sound cards and audio interfaces, could potentially utilize the TS922IDT. Its low distortion feature might enhance the audio quality in high-performance computing environments.
  • Telecommunications: Essential for use in equipment demanding high audio fidelity, such as digital communication systems, where clear signal transmission and reception are crucial. The TS922IDT’s characteristics might be beneficial in reducing noise and improving signal integrity.
  • Internet of Things (IoT): In smart home devices or IoT applications where sound quality and low power consumption are essentials, such as voice-controlled systems and smart speakers, the TS922IDT could possibly be employed to enhance audio output.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ products are found everywhere today, and together with operational amplifiers, they manufacture an extensive range of semiconductor components, addressing numerous aspects of the market. TS922IDT is part of their operational amplifier lineup, which is known for their advancements in performance and reliability. By integrating innovative technologies in their operational amplifiers, such as high bandwidth, low offset, and temperature stability, STMicroelectronics serves a broad spectrum of applications, from automotive to industrial.

Where to Find TS922IDT by STMicroelectronics

To acquire TS922IDT or explore alternative operational amplifiers, utilizing resources like FindChips.com offers up-to-date inventory statuses and pricing from various distributors. Historically, TS922IDT has been available from distributors including Win Source Electronics, LCSC, EBV Elektronik, and DigiKey. However, to verify current availability and best pricing, checking on FindChips.com is advisable, where real-time data concerning stock levels and pricing is accessible.

Compare pricing for TS922IDT and other Operational Amplifiers / Amplifier Circuits at findchips.com