Overview of TSC101AILT by STMicroelectronics
The TSC101AILT by STMicroelectronics is a high-side current sense amplifier designed for a wide range of monitoring applications. This component is packaged in a SOT-23-5 format, with a small footprint that is suitable for compact PCB layouts. The TSC101AILT offers a gain bandwidth product of 500kHz and operates across a wide temperature range from -40°C to +125°C, making it versatile for various industrial, automotive, and consumer applications. Its high Common-mode Reject Ratio (CMRR) of up to 105dB ensures accurate signal processing even in the presence of high common-mode noise levels. Additionally, its supply voltage can range up to 25V, with a nominal supply voltage of 12V, and it has a maximum input offset voltage of 2300 µV.
The TSC101AILT has been designed with features like frequency compensation, which helps to maintain the stability of the operational feedback loop, and its low supply current of maximum 0.3 mA makes it suitable for battery-powered applications. The precision of this component, together with its robustness across a wide range of operating conditions, makes it an ideal choice for high accuracy current sensing tasks in electronic circuits. Given its compliance with RoHS standards and packaging designed for moisture sensitivity level 1, it underscores STMicroelectronics’ commitment to environmental sustainability alongside technological advancement.
Industry Applications for TSC101AILT
The TSC101AILT’s high accuracy and wide operating temperature range make it applicable for various industry uses. Although specific applications should always be evaluated by engineering and design teams for compatibility, here are potential use cases across several industries:
- Energy and Power Systems: It might be used for monitoring current flow in power supply units, battery chargers, or power management systems within renewable energy installations like solar panels or wind turbines. Given its high CMRR, it is capable of delivering precise measurements even in environments with significant electrical noise.
- Transportation and Logistics: Given its operational temperature range, the TSC101AILT could potentially be incorporated into vehicle electronic systems for condition monitoring or in logistics tracking devices where accurate current sensing is crucial for performance and safety diagnostics.
- Renewable Energy Systems: The amplifier might find applications in inverters, converters, or power regulators used within renewable energy systems, ensuring efficient and safe energy conversion and distribution by monitoring current flow accurately.
- Automotive Applications: Considering its robust design, the TSC101AILT could be utilized in automotive applications for battery management systems, electronic braking systems, or even in electric vehicle power monitoring systems to ensure operational safety and efficiency.
Each potential application noted above would require thorough analysis and verification by engineering and design teams to ensure the part meets the specific requirements of the application.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. Known for their innovation in the field of semiconductor solutions, STMicroelectronics has a broad portfolio that includes a wide range of Operational Amplifiers, among other components. The company is recognized for its commitment to delivering high-quality, reliable components that meet the rigorous demands of the electronics industry. Beyond the TSC101AILT, STMicroelectronics manufactures a variety of components that find application in everything from consumer electronics to industrial automation and automotive technology, demonstrating their expertise and breadth in Operational Amplifier design and manufacturing.
Where to Find TSC101AILT by STMicroelectronics
To source the TSC101AILT or to explore alternative Operational Amplifiers that might fit your application needs, findchips.com offers comprehensive listing and availability information. Historically, the TSC101AILT has been available from distributors such as EBV Elektronik, Avnet Silica, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels, pricing, and potential alternative parts from STMicroelectronics or other manufacturers, it’s recommended to check the latest data on findchips.com.