TSL25721FN by ams

Overview of TSL25721FN by ams

The TSL25721FN, manufactured by ams, is a sophisticated light-to-digital converter featuring an ambient light sensor with a communication speed of 400 kbits/sec through an I2C interface. It operates with a bus voltage (Vbus) equal to the device voltage (VDD). Packaged in an FN-6 format, this component is designed to detect light intensity and convert this information into a digital signal that can be processed by other digital systems.

Being part of the Other Signal Circuits subcategory, the TSL25721FN stands out with features that cater to applications requiring precise light sensing and digital interfacing. Its packaging and operational specifications adhere to stringent standards, as denoted by RoHS and REACH compliance, ensuring suitability for various global markets. Moreover, its terminal finish is Nickel/Palladium/Gold (Ni/Pd/Au), which provides excellent reliability in harsh environments.

Industry Applications for TSL25721FN

The TSL25721FN’s ability to convert light intensity to digital data efficiently can be advantageous in several industries. Each outlined use case might necessitate the verification by professional engineering teams to ensure compliance with specific standards and requirements.

  • Consumer Electronics: Devices such as smartwatches, mobile phones, and laptops could potentially use the TSL25721FN to adjust screen brightness based on ambient light conditions, enhancing user experience while optimally managing battery life.
  • Smart Cities: This sensor might be employed in adaptive street lighting systems, potentially reducing energy consumption by adjusting the light based on the environmental light levels captured during various times of the day or night.
  • Environmental Monitoring: Potentially integrated into weather stations or environmental monitoring equipment, the TSL25721FN could help in recording light data which is important in ecological studies and climate research.
  • Automotive: Given the right certification which must be verified for specific applications, the TSL25721FN could be used in automatic headlight control systems, where headlights are turned on or off depending on ambient light levels detected.
  • Agriculture Technology: In precision farming, this sensor might be used to monitor sun exposure for crops, potentially facilitating data-driven decision-making regarding plantation and irrigation schedules.

Please note these potential industry applications are illustrative and should be analyzed and verified for adherence to applicable standards and specific requirements.

About ams

ams, the manufacturer of the TSL25721FN, is a prominent name in the field of developing and manufacturing high-performance sensor solutions. Their products, particularly in the Other Signal Circuits range, include a variety of components that address the needs across many applications where precise and reliable sensor data is essential. ams focuses on markets such as consumer, automotive, and industrial sectors, constantly pushing the limits in semiconductor technology that enhance the user and product experience via sensory solutions.

The TSL25721FN is representative of the innovative approach ams takes towards integrating environmental sensing capabilities with digital interfaces, setting a benchmark in the industry for similar components.

Where to Find TSL25721FN by ams

To purchase or evaluate the availability of the TSL25721FN, one should consider using comprehensive electronic part databases such as findchips.com. Such platforms can facilitate access to current stock levels, pricing, and purchasing options. Previously, this part was available through distributors such as ComSIT USA and Future Electronics. However, for the most updated information and broader options, check the availability and alternatives within the Other Signal Circuits at findchips.com.

Compare pricing for TSL25721FN and other Other Signal Circuits / Signal Circuits at findchips.com