Overview of TSL25911FN by ams OSRAM Group
The TSL25911FN is an analog circuit sensor designed for digital I2C communication. It employs CMOS technology and comes in a PDSO6 package. With a peak wavelength sensitivity of 850 nm, this part serves as a precision light sensor, useful in various applications. The part’s small outline and very thin profile, with dimensions measuring 2.4 mm in length and 2 mm in width, allow for easy integration into compact electronic designs. It features a total of 6 terminals, arranged in a dual position, which accommodate a terminal pitch of 0.65 mm.
In terms of its operational characteristics, the TSL25911FN can function effectively within an operating temperature range of -30 °C to 70 °C. Its supply voltage requirements are nominally set at 3 V, with operational limits ranging from 2.7 V to a maximum of 3.6 V. The part is compliant with ROHS regulations and has a moisture sensitivity level of 3, indicating its performance under various environmental conditions. As of the current writing, the factory lead time for this product is approximately 12 weeks, making it essential for planners and engineers to factor in this timeline when sourcing.
Industry Applications for TSL25911FN
The versatility of the TSL25911FN might support a variety of applications across different industries. Below are potential use cases categorized by relevant sectors:
- Environmental Monitoring: This part could be employed in environmental monitoring devices that measure light intensity, such as solar irradiance sensors and weather stations. The accurate sensitivity profile at 850 nm might make it suitable for applications that require monitoring of specific spectral light conditions.
- Smart Cities: In smart city applications, the TSL25911FN might be utilized in smart street lighting systems, which adapt lighting levels based on ambient light detected. Its digital I2C interface could facilitate communication with microcontrollers to optimize energy consumption.
- Consumer Electronics: The part could potentially be integrated into consumer electronics like smartphones or tablets to enhance display brightness control. The sensor’s compact dimensions and low voltage requirements might allow easy addition to existing designs.
- Robotics and Drones: It might serve as a light detection sensor in robotic and drone systems, assisting in navigation and environmental interaction using light cues. The ability to operate within a wide temperature range feels advantageous for outdoor applications.
- Healthcare: If validated for specific use, the TSL25911FN could also find applications in medical devices that monitor ambient light conditions in healthcare settings, contributing to patient comfort and device functionality.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ams OSRAM Group
ams OSRAM Group is recognized for its expertise in designing and manufacturing a wide range of electronic components, particularly in the realm of Other Signal Circuits. The company has developed solutions that address the evolving needs of various industries, focusing on performance, reliability, and integration. The TSL25911FN is one of several parts they produce in this category, showcasing their commitment to advancing light-sensing technology. Other similar products may include various light sensors and analog circuits designed for similar applications, highlighting ams OSRAM’s capability to cater to a wide array of operational requirements.
Research Price and Stock for TSL25911FN by ams OSRAM Group on Findchips.com
For those interested in procuring the TSL25911FN, it is advisable to research stock and pricing on Findchips. They offer a comprehensive overview of the part’s availability across various distributors, such as TTI, Avnet Americas, Verical, Future Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, readers should note that stock levels and pricing may vary, so checking Findchips for the most current information is recommended.
Compare pricing for TSL25911FN and other Other Signal Circuits / Signal Circuits at findchips.com
To explore pricing for the TSL25911FN and other Other Signal Circuits, make sure to visit Findchips for comprehensive listings and the latest availability.