TSM-103-01-L-SV by Samtec Inc

Overview of TSM-103-01-L-SV by Samtec Inc.

The TSM-103-01-L-SV by Samtec Inc. is a board connector equipped with 3 male contacts arranged in a single row, designed specifically for surface mount applications. This component features a straight mounting style with a 0.1 inch pitch and a receptacle type body. The connector includes a locking mechanism ensuring a secure connection, enhancing its reliability in various applications. Its insulator is colored black and made from liquid crystal polymer, a material known for its excellent mechanical and electrical properties as well as stability under a wide range of temperatures.

This product is fully compliant with ROHS standards and maintains a body depth of 0.15 inches, a breadth of 0.1 inch, and a length of 0.3 inches. The contacts are gold-plated over a nickel barrier, providing not only superior conductivity but also resistance against oxidation and wear. With a rated current of 7 A, this connector is capable of handling significant electrical loads. Additionally, it proudly features a UL 94V-0 flammability rating, reflecting its safe use in electronic devices.

Industry Applications for TSM-103-01-L-SV

The TSM-103-01-L-SV could potentially be utilized across a broad range of industries where its attributes align with the specific application needs, though these suggestions are hypothetical and would require thorough evaluation by professional engineers to ensure compliance and suitability:

  • Consumer Electronics: This connector might be used in smart devices and home appliance controls due to its small form factor and reliable connection, aiding in compact, high-density board designs.
  • Computing and Data Storage: Given its high current rating and robust mechanical design, one might find the TSM-103-01-L-SV in servers or storage devices where consistent and reliable connections are crucial for data integrity and uptime.
  • Telecommunications: The product’s attributes suggest that it could suit applications involving networking equipment such as routers and switches where precision and durability are required.
  • Industrial Automation: This connector could be used in control systems and automation equipment, where the locking feature and solid construction offer added assurance against vibrations and disruptions typical in industrial settings.

Note that all suggestions above are conceptual and should be validated by engineering teams according to specific industry standards and requirements.

About Samtec Inc.

Samtec Inc., established as an industry leader in electronic connectors, has consistently provided a wide range of high-quality Headers and Edge Type Connectors. Known for its commitment to precision and innovation, Samtec focuses on manufacturing solutions that meet the demanding requirements of an array of industries. Samtec’s connectors, including products similar to TSM-103-01-L-SV, are renowned for their reliability and performance, making them a preferred choice for engineers and procurement specialists around the world.

Where to Find TSM-103-01-L-SV by Samtec Inc

To source the TSM-103-01-L-SV connector from Samtec Inc., the ideal starting point is on findchips.com. Here, you can also explore other Headers and Edge Type Connectors that might be suitable alternatives to the TSM-103-01-L-SV. Distributors such as DigiKey, Newark, Mouser Electronics, and Avnet have historically stocked this part. However, to ensure you can get up-to-date availability, current pricing, and possible bulk purchase benefits, verify the details on findchips.com.

Compare pricing for TSM-103-01-L-SV and other Headers and Edge Type Connectors / Connectors at findchips.com