TSM-105-01-L-DV-P-TR by Samtec Inc

Overview of TSM-105-01-L-DV-P-TR by Samtec Inc.

The TSM-105-01-L-DV-P-TR is a board connector characterized by 10 contacts arranged in 2 rows, designed for surface mount applications. It features a straight mounting style and operates with a pitch of 0.1 inches (2.54 mm). Its terminals are arranged in a rectangular pattern, and it is fabricated with a black insulator made from liquid crystal polymer. This specific connector is semi-polarized to prevent improper mating, enhancing usability in various applications. The contact termination for this part is surface mount, which is suitable for automated assembly processes.

This connector is part of the TSM series from Samtec Inc., which is recognized for its commitment to quality and compliance. The Headers and Edge Type Connectors category, in which this part falls, is crucial for applications requiring reliable electrical connections with minimal space. The TSM-105-01-L-DV-P-TR is also RoHS compliant, ensuring it meets environmental regulations regarding hazardous substances.

As of the current writing, the factory lead time for this component is noted to be one week, indicating a reasonable availability timeline for those seeking to integrate it into their designs.

Industry Applications for TSM-105-01-L-DV-P-TR

The TSM-105-01-L-DV-P-TR connector could find applications across various industries due to its versatile design and specifications. Here are several potential applications:

  • Internet of Things (IoT): The compactness and reliability of the TSM-105-01-L-DV-P-TR might make it suitable for IoT devices, which often have space constraints. For instance, it could be used in sensor modules or smart home devices, where connections are frequently required between different boards.
  • Industrial Automation: In industrial environments, the connector might be utilized in control systems for machinery. Its rated current of 7 A can support various signal requirements, possibly making it ideal for communication between controllers and sensors.
  • Telecommunications: Telecommunications equipment could benefit from the TSM-105-01-L-DV-P-TR for connecting circuit boards in devices like routers and switches. The locking feature enhances connection stability, potentially reducing signal loss.
  • Consumer Electronics: Various consumer electronic devices, such as handheld gadgets and wearables, might incorporate this connector due to its small footprint and robust performance. This could help streamline connections between components, allowing for slimmer designs.
  • Robotics and Drones: The connector could find applications in the robotics field, particularly for connecting control boards in drones or robotic arms where space and weight are critical. Its operating temperature range of -55 °C to 125 °C allows it to function in diverse environments.

It is important to note that these potential industry applications are only conceptual and illustrative, and any design implementation should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Samtec Inc.

Samtec Inc. is recognized for manufacturing a broad range of interconnect solutions, including a focus on Headers and Edge Type Connectors. The company is committed to providing high-quality connectors that meet various market demands, including those from the TSM series, such as the TSM-105-01-L-DV-P-TR. Other similar products include various configurations of board-to-board connectors that cater to both high-speed and low-power applications. Samtec’s focus on innovation and reliability helps ensure that their connectors, including the TSM-105-01-L-DV-P-TR, meet the evolving demands of the electronics industry.

Research Price and Stock for TSM-105-01-L-DV-P-TR by Samtec Inc on Findchips.com

For those considering the TSM-105-01-L-DV-P-TR, it is advisable to research current stock and pricing through Findchips. This platform can provide a comprehensive overview of availability and cost from various distributors. Historical availability has included well-known distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Newark, but stock levels can fluctuate. The data on Findchips will offer the most accurate and up-to-date information on stock levels and pricing.

Compare pricing for TSM-105-01-L-DV-P-TR and other Headers and Edge Type Connectors at findchips.com