Overview of TSM-105-01-S-DV-P-TR by Samtec Inc.
The TSM-105-01-S-DV-P-TR is a board connector designed for a variety of electronic applications. This component features 10 contacts arranged in 2 rows with a straight male configuration. The connector has a 0.1 inch (2.54 mm) pitch, which facilitates optimal space utilization on PCBs while allowing efficient signal transfer. It utilizes surface mount termination, making it suitable for modern manufacturing processes where space and reliability are paramount. The insulator of this connector is black, made from liquid crystal polymer, which offers durability and compliance with ROHS standards.
The TSM-105-01-S-DV-P-TR has unique properties that may enhance its usability in various applications. Some notable attributes include:
- Rated for up to 7 A of signals, which allows it to handle substantial current loads.
- Contact materials are composed of phosphor bronze, which provides resistance to corrosion and enhances conductivity.
- Gold plating over nickel ensures reliable mating and offers a robust connection over time.
- The locking feature contributes to a secure attachment, minimizing the risk of disconnection during operation.
At the time of this writing, the factory lead time for the TSM-105-01-S-DV-P-TR is approximately 1 week, which indicates a relatively quick turnaround for procurement. The connector is categorized under Headers and Edge Type Connectors, showcasing its function as a critical component in board-to-board connections.
Industry Applications for TSM-105-01-S-DV-P-TR
The TSM-105-01-S-DV-P-TR connector could find applications across several industries due to its versatile design and electrical specifications. Potential use case examples include:
- Industrial Automation: In automated manufacturing environments, the TSM-105-01-S-DV-P-TR might be utilized in control systems where multiple boards need to communicate with each other reliably. The surface mount termination allows for efficient assembly in compact devices.
- Internet of Things (IoT): The growing trend of IoT devices may benefit from this connector in applications such as smart sensors or home automation products, where reliable connections are fundamental for data transmission.
- Consumer Electronics: This connector could potentially be used in various consumer electronic devices, such as televisions or computers, where space is limited and robust connections are necessary. Its locking mechanism ensures durability even in mobile or portable products.
- Telecommunications: In telecommunications equipment, the TSM-105-01-S-DV-P-TR might serve in networking hardware where board-to-board connections are needed for signal integrity and device performance.
- Robotics and Drones: The connector could be used in the electronics of robotic systems or drones, where lightweight, secure, and efficient connections are critical to operation.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to confirm adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer well-known in the field of connectors, particularly in the Headers and Edge Type Connectors segment. Their products, including the TSM-105-01-S-DV-P-TR, are characterized by robust designs and innovative engineering solutions aimed at improving connection reliability and performance in various applications. Samtec’s focus on ROHS compliance and environmentally friendly materials aligns with contemporary manufacturing practices, making their products viable choices for modern electronic designs.
In addition to the TSM-105-01-S-DV-P-TR, Samtec offers various other connectors that cater to different needs in the electronics industry, ensuring that engineers and designers have access to a comprehensive range of products for various applications.
Research Price and Stock for TSM-105-01-S-DV-P-TR by Samtec Inc on Findchips.com
For those interested in the current stock and pricing of the TSM-105-01-S-DV-P-TR, it is recommended to conduct a search on Findchips. This platform offers detailed information on the part’s availability from various distributors, ensuring you can find the best deal for your needs. Some distributors where the part has historically been available include:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Avnet Americas
It is important to check Findchips to get the most updated stock levels and pricing, as availability may fluctuate based on market demand and supply chains.