TSOP31236 by Vishay Intertechnologies

Overview of TSOP31236 by Vishay Intertechnologies

The TSOP31236 is a Linear Output Photo IC designed for receiving infrared signals. It operates at a frequency of 36kHz and is capable of detecting IR signals with a minimum irradiance of 0.12mW/m2. This part features a side-view lens configuration and is suitable for through-hole mounting. Notably, it handles a maximum operating temperature of 85 °C and a minimum of -25 °C. It requires a nominal supply voltage of 3 V and a maximum supply current of 0.0015 mA.

Constructed with environmental compliance in mind, the TSOP31236 is RoHS compliant, adhering to the latest hazardous substance regulations. This part is also REACH compliant, ensuring that it meets the EU’s stringent chemical regulations. As part of the broader category of Photo ICs, the TSOP31236 utilizes a Linear Output configuration, making it ideal for various applications that require precise light signal conversion into electronic signals.

Industry Applications for TSOP31236

The TSOP31236, with its specific attributes, is potentially suitable for use in a variety of industries. Listed below are some sectors where this component could be beneficial:

  • Consumer Electronics: Due to its infrared receiving capabilities, it might be used in remote control systems for TVs, air conditioners, and other household gadgets.
  • Security and Surveillance: The TSOP31236 could possibly be incorporated into security systems that need IR-based motion or presence detection.
  • Entertainment and Gaming: This part may potentially find applications in gaming consoles and VR systems, where infrared detection plays a crucial role in user interaction.
  • Healthcare: In some medical devices, such as non-contact thermometers, the TSOP31236 might be used for its ability to detect IR emissions.

Note that these potential industry applications are conceptual and necessitate detailed analysis and verification by engineering teams to ensure suitability and regulatory compliance.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the field of electronic components, specializing in a diverse range of products including Photo ICs within the optoelectronics sphere. At the core of Vishay’s offerings in the optoelectronics category are components like the TSOP31236. These are designed to meet the critical demands of converting light into electrical signals with high precision, catering to both commercial and industrial applications. Vishay is well-regarded for producing reliable and durable photo ICs, utilizing advanced technology to adhere to stringent industry standards, which make its components well-suited for a myriad of technical applications.

Where to Find TSOP31236 by Vishay Intertechnologies

For those interested in purchasing or learning more about the TSOP31236, findchips.com is an excellent resource. Here, buyers have access to comprehensive parts data, including current stock levels and pricing from a variety of distributors. Historically, the TSOP31236 has been available from distributors such as Chip1Stop, Schukat electronic, ComSIT Europe, Verical, TTI Europe, Future Electronics, RS, and Farnell, though availability can fluctuate. To view alternative Photo ICs, buyers can also explore other parts offered by Vishay Intertechnologies or different manufacturers on the platform.

Compare pricing for TSOP31236 and other Photo ICs / Optoelectronics at findchips.com