Overview of TSOP31240 by Vishay Intertechnologies
The TSOP31240 manufactured by Vishay Intertechnologies is a Linear Output Photo IC designed primarily for infrared reception and remote control systems operating at 40 kHz. This component supports a voltage range of 2.7 V to 5.5 V and requires a very low supply current, maximum of 0.0015 mA. Its operational temperature ranges from -25 °C to 85 °C, making it versatile for varying environmental conditions.
Recognized for RoHS compliance, the TSOP31240 ensures adherence to the latest environmental standards, limiting hazardous substances in electronic components. This part is also Reach compliant, affirming its safety in terms of chemical composition. While categorized under “Photo ICs” in Optoelectronics, its through-hole mount feature underscores its utility in traditional circuit designs where durability and strong connections are required. However, it is important to note that this part is listed with a part life cycle code of “Obsolete,” suggesting limited future availability and potential replacement by newer technologies.
As of the current writing, the recommended factory lead time for the TSOP31240 is approximately 5 weeks, indicating considerations for project timelines.
Industry Applications for TSOP31240
The TSOP31240 might find applicability in diverse fields due to its key characteristics of low power consumption and infrared reception. However, it is critical to highlight that the following potential applications are conceptual and require thorough analysis and verification by engineering teams.
- Consumer Electronics: Devices such as televisions, air conditioner controllers, and other common household electronic appliances could potentially utilize the TSOP31240 for remote controlling operations, leveraging its infrared reception capabilities.
- Security and Surveillance: Infrared-based security systems that require passive infrared detection mechanisms might incorporate the TSOP31240, utilizing its ability to operate under a wide range of temperatures and low power consumption which is ideal for continuous operation.
- Entertainment and Gaming: Gaming consoles and entertainment systems that utilize remote controls could benefit from the TSOP31240’s linear output photo IC functionality, ensuring robust response to infrared signals from gaming controllers and remote units.
- Internet of Things (IoT): As IoT devices often require efficient power usage and remote sensing capabilities, the TSOP31240 could potentially be integrated into such systems to facilitate basic command tasks through remote control mechanisms.
These industry applications are illustrative and require specific adherence to industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is widely recognized for its significant contributions to the field of optoelectronics, particularly in the realm of Photo ICs. The TSOP31240 is one in a line of advanced infrared receivers produced by Vishay, tailored for remote control applications. Vishay’s dedication to providing components that meet rigorous industrial standards, along with a commitment to environmental compliance, solidifies its position as a pioneer in the field. The company offers a range of products, notably in the domain of Photo ICs used for sensing and remote control operations across multiple applications.
Where to Find TSOP31240 by Vishay Intertechnologies
Those looking to purchase the TSOP31240 should consider utilizing resourceful platforms such as findchips.com. Here, one can explore not only the availability of TSOP31240 but also other similar parts offered by Vishay Intertechnologies or alternative manufacturers in the Photo ICs category. Historically, this part has been available through distributors such as EBV Elektronik, ComSIT USA, TME, Avnet Americas, and Newark. However, current stock levels and pricing may vary, so it’s recommended to check the latest updates on Findchips.