TSOP37256TT1 by Vishay Intertechnologies

Overview of TSOP37256TT1 by Vishay Intertechnologies

The TSOP37256TT1 is a linear output photo integrated circuit (IC) specifically designed as an infrared receiver. It operates at a frequency of 56kHz, making it suitable for various communication protocols and applications requiring infrared signal processing. The device features an Automatic Gain Control (AGC) that allows it to maintain performance consistency across varying signal conditions.

Manufactured by Vishay Intertechnologies, the TSOP37256TT1 is noted for its compatibility with surface mount technology (SMT), ensuring easy integration into compact electronic designs. Beyond its linear output functionality, the TSOP37256TT1 is characterized by its robust operational temperature range, operating from -25 °C to 85 °C, which is beneficial for applications in varying environmental conditions.

This part is also compliant with both RoHS and Pb-free regulations, making it a suitable choice for environmentally conscious manufacturing practices. As of the current writing, the factory lead time for this part is approximately 6 weeks, which is a consideration for procurement teams managing timelines for assembly and integration.

Industry Applications for TSOP37256TT1

The versatility of the TSOP37256TT1 makes it potentially applicable across multiple industries. Here are a few examples of possible applications:

  • Consumer Electronics: The device could be integrated into remote control systems, enabling users to interact wirelessly with their devices. Its linear output could assist in maintaining signal integrity, which is crucial in environments with potential interference.
  • Security and Surveillance: In this context, the TSOP37256TT1 might be used in infrared motion detection systems, where a reliable and robust receiver is necessary to maintain accurate monitoring. Its operating temperature range may support outdoor installations, potentially enhancing the system’s reliability.
  • Telecommunications: The possibility of utilizing the TSOP37256TT1 in point-to-point infrared communication systems is noteworthy, as it could facilitate data transmission over short distances. The AGC feature might help optimize the communication reliability under different lighting conditions.
  • Smart Cities: In smart lighting systems, the TSOP37256TT1 could potentially function as a sensor to detect movement or light levels, triggering responses that contribute to energy efficiency. The surface mount design would support compact embedded applications in street lights or traffic systems.
  • Internet of Things (IoT): This part might be useful in IoT devices that require wireless connectivity, such as sensors and smart appliances, allowing them to communicate effectively in a smart home environment.

It is important to note that these applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verification for adherence to industry standards and specific application requirements. Moreover, considering other similar parts in the market could also yield additional insights into potential implementations.

About Vishay Intertechnologies

Vishay Intertechnologies is a recognized manufacturer in the field of electronic components, with a broad portfolio that includes various devices within optoelectronics, particularly in photo ICs. The company has established itself as a key player in this niche, delivering products that cater to diverse applications. Alongside the TSOP37256TT1, Vishay offers an array of similar parts, each designed to meet specific needs, such as infrared communication and sensing applications.

Vishay’s commitment to quality and innovation is reflected in its adherence to international compliance standards, ensuring its products, including those in the photo IC category, meet rigorous performance and reliability criteria. This focus enables engineers to design systems that integrate seamlessly with Vishay components, enhancing overall functionality in applications ranging from consumer electronics to industrial solutions.

Where to Find TSOP37256TT1 by Vishay Intertechnologies

TSOP37256TT1, it is recommended to explore options on findchips.com, where one can compare pricing and stock availability. This resource also includes a selection of Photo ICs that may offer alternatives to the TSOP37256TT1 or different specifications that could fit specific needs.

Historically, this part has been available from distributors such as TTI, Avnet Americas, TTI Europe, Future Electronics, and Mouser Electronics. However, it is essential to check findchips for the most current stock levels and pricing from these distributors to ensure timely procurement.

Compare pricing for TSOP37256TT1 and other Photo ICs / Optoelectronics at findchips.com