Overview of TSV991ILT by STMicroelectronics
The TSV991ILT is a high-performance, low-power, single operational amplifier (op-amp) featuring a wide bandwidth of 20MHz and a high slew rate of 10V/µs. This op-amp is designed for a variety of applications that require rail-to-rail input/output capabilities within a supply voltage range of 2.5V to 5.5V. Encased in a compact SOT-23-5 package, it supports a single channel operation, making it an excellent choice for applications where space and power efficiency are critical. The TSV991ILT boasts a gain bandwidth product of 20MHz, ensuring superior performance in feedback signal processing applications. With an input offset voltage of 100µV, it secures a high level of accuracy in amplification, making it suitable for precision electronics. This op-amp is also notable for its RoHS compliance, ensuring it meets global environmental and regulatory standards.
Industry Applications for TSV991ILT
The flexible characteristics of the TSV991ILT make it suitable for a broad range of industry applications. While the following use cases are conceptual/illustrative and require detailed analysis by engineering and design teams, they showcase the part’s potential versatility:
- Education and Research: In educational laboratories and research institutions, the TSV991ILT might be utilized in experimental setups requiring precise signal amplification and conditioning. Its low power consumption and high accuracy are beneficial for battery-powered or portable experimental apparatus.
- Space Technology: The reliability and compact packaging of the TSV991ILT could potentially fit the strict requirements of satellite and other space technology instruments, where efficiency and resilience against harsh conditions are paramount. Note that specific analysis is required to confirm its suitability for space applications.
- Industrial Automation: For industrial automation equipment, the TSV991ILT might be used in control circuitries, where its rail-to-rail input/output capabilities and robust performance under varying power conditions can optimize sensor readings and signal processing tasks.
- Aerospace and Defense: Given its operational temperature range and durability, the TSV991ILT could potentially serve in aerospace applications, such as onboard electronics for UAVs and cockpit instrumentation, where precise signal processing is critical under varied environmental conditions. Again, specialized evaluation is required to ensure compliance with aerospace standards.
- Electronic Manufacturing: In test and measurement equipment used in electronic manufacturing, the TSV991ILT’s precision and speed may facilitate enhanced product testing efficiency, contributing to more reliable product quality assessments.
Note: The potential industry applications mentioned above are conceptual and necessitate thorough validation by engineering teams to ensure compliance with specific standards and requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a wide variety of electronic components, focusing on semiconductor-based solutions. Their product line includes a vast array of Operational Amplifiers, where the TSV991ILT stands out for its precise and energy-efficient capabilities. STMicroelectronics is renowned for pushing the boundaries of technology to create products that meet the demands of tomorrow’s electronic applications. Their operational amplifiers are deployed across a myriad of applications, from automotive systems to industrial control units and consumer electronics, demonstrating their commitment to quality, innovation, and scalability.
Where to Find TSV991ILT by STMicroelectronics
If you’re considering incorporating the TSV991ILT into your project, the best place to start your search for parts is at findchips.com. Here, you can compare the current stock levels, pricing, and specifications of the TSV991ILT across multiple distributors. Historically, this part has been available at distributors such as LCSC, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, for the most accurate information regarding availability, pricing, and shipping options, visiting findchips.com is recommended. For alternative parts or similar operational amplifiers offered by STMicroelectronics or other manufacturers, the Operational Amplifiers page on findchips.com is an excellent resource.