Overview of TSW-102-07-G-S by Samtec Inc.
The TSW-102-07-G-S by Samtec Inc. is a high-quality board-to-board connector, specifically a TSW series standard strip post header, part of the extensive range of Headers and Edge Type Connectors, categorized under Connectors. This component features 2 contacts, arranged in a single row, with a male contact gender and a straight mounting style. The connector is designed with a 0.1-inch pitch and utilizes solder terminals for secure connection. The black insulator made from Polybutylene Terephthalate enhances its visual and functional appeal, providing a durable and reliable connection solution. Moreover, the connector boasts RoHS compliance, indicating its manufacture with environmentally safe materials.
It provides a high-performance connection solution with a contact finish of gold over nickel, ensuring excellent conductivity and a longer lifespan. The connector operates effectively within a temperature range of -55 °C to +125 °C, suitable for various applications requiring durability under extreme conditions. Additionally, the contact material is made from phosphor bronze, known for its resilience and superior electrical conductivity.
Industry Applications for TSW-102-07-G-S
Given its robust design and specifications, the TSW-102-07-G-S could potentially be employed across a diverse range of industries. Here are a few example applications:
- Education and Research: Utilized in experimental setups and educational kits, where reliable and easy-to-use connectors are essential for rapid prototyping and learning environments.
- Industrial Automation: Suitable for control systems, sensors, and actuators, where the integrity of the signal transmission is crucial for the seamless operation of automated processes.
- Electronic Manufacturing: May be integrated into PCBs for consumer electronics, telecommunications equipment, and automotive electronics, where compact and reliable interconnects are required.
- Aerospace and Defense: It may be suitable for applications demanding high reliability and endurance under extreme conditions, given its operational temperature range and durable construction.
Its characteristics, like the gold over nickel contact finish and a rated current of 5.2 A, make it applicable for designs where longevity and high electrical performance are expected.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic components industry, specializing in the manufacture of connectors, including a wide range of headers and edge type connectors. Known for its commitment to quality, innovation, and customer service, Samtec has established itself as a go-to manufacturer for reliable interconnect solutions. The TSW-102-07-G-S is an exemplary representation of Samtec’s dedication to providing high-performance connectors suitable for a variety of applications. Samtec’s product line showcases a deep commitment to technical excellence and innovation, offering connectors that meet stringent requirements and diverse customer needs, from general purpose to high-speed, high-density applications.
Where to Find TSW-102-07-G-S by Samtec Inc
To source the TSW-102-07-G-S, visiting our site at findchips.com is recommended for the most current stock levels and pricing. Within our extensive database, you will find listing for Headers and Edge Type Connectors which can provide alternatives to TSW-102-07-G-S offered by Samtec Inc or other manufacturers. Historically, this component has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and availability can fluctuate, so checking findchips.com ensures you can find the most up-to-date information.