TSW-103-07-G-S by Samtec Inc

Overview of TSW-103-07-G-S by Samtec Inc.

The TSW-103-07-G-S by Samtec Inc. is a board connector featuring 3 contacts arranged in a single row, designed for male connection with a straight orientation. It utilizes a solder terminal for secure attachment to printed circuit boards (PCBs). The connector operates with a standard 0.1 inch (2.54mm) pitch spacing, facilitating its integration into a wide range of electronic devices. Comprising a black insulator made from polybutylene terephthalate (PBT), it offers a blend of durability, chemical resistance, and excellent electrical insulation properties. The contact material is phosphor bronze, known for its good conductivity and resilience, with a contact finish of gold over nickel for reliable, corrosion-resistant connections. This component is compliant with RoHS standards, ensuring it meets global environmental and safety requirements.

Its notable properties include a rectangular contact pattern, straight mounting style, and it is designed for board-to-board configurations as part of the TSW series. With rated current capabilities of 5.2 A per signal and operating temperature ranges from -55°C to +125°C, this connector is suited for a variety of demanding applications. Furthermore, it has a UL flammability rating of 94V-0, highlighting its safety credentials in fire-prone environments.

Industry Applications for TSW-103-07-G-S

The compact and versatile nature of the TSW-103-07-G-S enables its use across a diverse set of industry applications. While the specific needs and certification requirements of each domain should be closely evaluated, the following are illustrative scenarios where this connector might be leveraged effectively:

  • Education and Research: In educational labs or research facilities, this connector could be used in prototype development boards, experimental rigs, and teaching aids requiring reliable inter-board connections.
  • Industrial Automation: The connector’s robust design and operating temperature range make it suitable for use in control systems, sensor interfaces, or power distribution modules within industrial automation environments.
  • Electronic Manufacturing: For manufacturers of consumer electronics, the TSW-103-07-G-S could be integrated into the internal wiring of devices such as small appliances, computing hardware, or audio equipment, providing a secure and durable connection point for component boards.

Note that these potential applications are conceptual and serve as illustrative examples. The actual integration of TSW-103-07-G-S into a specific product requires thorough analysis and verification by engineering and design teams to ensure compatibility and regulatory compliance.

About Samtec Inc.

Samtec Inc. is a noted manufacturer and supplier of a wide range of electronic connectors, including an extensive portfolio of Headers and Edge Type Connectors. The company is known for its commitment to quality, innovation, and customer service. TSW-103-07-G-S is a part of their TSW series, which includes board-to-board, wire-to-board, and cable-to-board connector solutions. Samtec’s products are recognized for their reliability, precision engineering, and performance across a variety of operating conditions. Whether for simple signal transmission tasks or complex interconnect challenges, Samtec Inc. offers solutions that engineers and procurement specialists rely on for their electronic manufacturing needs.

Where to Find TSW-103-07-G-S by Samtec Inc

To purchase the TSW-103-07-G-S, or to find alternative Headers and Edge Type Connectors, our platform findchips.com provides up-to-date availability and pricing from a variety of distributors. While Samtec, New Advantage Corporation, Master Electronics, and Avnet Asia have historically stocked this part, it is essential to check current stock levels and pricing on FindChips to ensure the best deal. Our platform offers comprehensive search features to locate parts by specifications, manufacturer, and distributor, simplifying the procurement process for engineers and buyers alike.

Compare pricing for TSW-103-07-G-S and other Headers and Edge Type Connectors / Connectors at findchips.com