Overview of TSW-103-07-L-S by Samtec Inc.
The TSW-103-07-L-S is a board connector designed to facilitate reliable connections in various electronic applications. Specifically, it features three contacts arranged in a single row, with a male straight orientation, making it suitable for a range of PCB configurations. The pitch of the connector is 0.1 inch (approximately 2.54 mm), which is a common standard for numerous electronic components. The solder terminal design enhances the stability of the connection, ensuring a durable interface between the connector and the printed circuit board (PCB).
The connector’s insulator is black, constructed of polybutylene terephthalate, which provides a high level of thermal stability along with insulation properties that are vital for safeguarding the electrical integrity of connections. As part of the TSW series, this connector is RoHS compliant, indicating its suitability for applications that adhere to environmental regulations surrounding hazardous materials.
The TSW-103-07-L-S connector boasts several attributes that enhance its performance. It features gold-plated contacts with a tin over nickel finish, providing excellent conductivity and resistance to corrosion, which is crucial in maintaining signal integrity over time. The rated current for the signal is 5.2 A, making it versatile for various applications where power delivery might be required. Additionally, it can operate in temperatures ranging from -55 °C to 125 °C, allowing it to function reliably in harsh environments.
According to the current data regarding this component, it is classified as active within the part life cycle, indicating that it is still in production and available for procurement. The connector’s compact dimensions (with a body length of 0.3 inches and a body depth of 0.1 inch) facilitate space-efficient designs in electronic systems.
Industry Applications for TSW-103-07-L-S
The TSW-103-07-L-S connector has several potential applications across various industries due to its robust specifications. Below are a few illustrative examples of possible use cases:
- Education and Research: The connector may be used in academic projects and research prototypes where PCB components need to be connected reliably. Its three contacts and compact size could fit into various experimental setups, enabling departments to assemble and test circuits efficiently.
- Industrial Automation: In automation equipment, the TSW-103-07-L-S connector could potentially serve in sensor interfaces or control boards, providing stable electrical connections essential for the operation of machinery. The rated current of 5.2 A allows it to handle simple actuators or signaling devices effectively, making it a good candidate for applications in industrial control systems.
- Electronic Manufacturing: The connector might also be utilized in the assembly of consumer electronics, where space and reliability are crucial. Its availability in multiple mating parts means it could enable various configurations within devices, potentially streamlining production processes for manufacturers.
- Telecommunications: Given its electrical and thermal characteristics, the TSW-103-07-L-S could possibly be applied in telecom applications, connecting communication modules on PCBs that manage data transmission and reception.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Moreover, similar connectors within the Headers and Edge Type Connectors category might also be suitable for these applications, depending on the specific requirements and design constraints of each project.
About Samtec Inc.
Samtec Inc. is a manufacturer renowned for its extensive range of electronic connectors, including Headers and Edge Type Connectors, where the TSW-103-07-L-S fits well within the portfolio. With a strong focus on innovation and quality, Samtec offers products designed to meet the diverse needs of various sectors, including telecommunications, industrial automation, and consumer electronics. Their commitment to manufacturing connectors that adhere to performance standards is reflected in the design of the TSW-103-07-L-S and similar parts.
In particular, Samtec’s offerings in the TSW series provide a range of options for board-to-board and cable-to-board connections, accommodating different design specifications and ensuring compatibility in multiple applications. Their investment in technology and quality assurance processes contributes to their reputation in the electronics manufacturing industry.
Where to Find TSW-103-07-L-S by Samtec Inc.
For those interested in acquiring the TSW-103-07-L-S, I recommend visiting findchips.com. This platform provides an easy way to research and compare prices from various distributors. You can also explore other options under the Headers and Edge Type Connectors category, which might include alternate parts offered by Samtec Inc. or other manufacturers.
Historically, the TSW-103-07-L-S has been available through distributors such as Samtec, DigiKey, Mouser Electronics, and Arrow Electronics. However, stock availability may vary, so it is advisable to check findchips for the latest information on stock levels and pricing.