Overview of TSW-104-07-G-S by Samtec Inc.
The TSW-104-07-G-S is a board connector designed with four contacts arranged in a single row. This male connector features a straight solder terminal and operates with a pitch of 0.1 inches. It has a black insulator and is compliant with RoHS regulations, making it suitable for environmentally conscious applications. The device is part of the TSW series offered by Samtec Inc., which is known for its reliable connectors.
This particular connector utilizes a through-hole termination type, facilitating a secure solder connection to the printed circuit board (PCB). The contact material is phosphor bronze, providing good conductivity, while the gold-plated contacts ensure minimal contact resistance and improved durability. The connector dimensions are as follows:
- Body Length: 0.4 inches
- Body Breadth: 0.1 inches
- Body Depth: 0.1 inches
Specifically, the TSW-104-07-G-S has an operating temperature range from -55 °C to 125 °C, making it versatile in various environmental conditions. It is classified under the electronic parts subcategory of Headers and Edge Type Connectors, an essential component in many electronic systems.
Industry Applications for TSW-104-07-G-S
Given its specifications and capabilities, the TSW-104-07-G-S may find potential applications across several industries. Here are some example industries where this connector might be utilized:
- Education and Research: In educational institutions, the TSW-104-07-G-S could be potentially used in prototyping boards and experimental setups. Its black insulator and gold contacts may offer a practical solution for research labs focused on electronics, allowing for a reliable connection in temporary setups.
- Industrial Automation: With its ability to handle current ratings of up to 5.2 A, this connector might be employed in industrial automation systems, where it could connect sensors or actuators to control boards. The ruggedness of its construction could be beneficial in environments with a multitude of electronic components working in tandem.
- Electronic Manufacturing: In electronic manufacturing, the TSW-104-07-G-S is likely to be used in various PCB assemblies. Its compact size and reliable connection capabilities could potentially make it ideal for assembling consumer electronics or control systems in appliances.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a prominent manufacturer in the field of connectors, specializing particularly in Headers and Edge Type Connectors. The company is recognized for producing a wide range of interconnect solutions, ensuring high reliability and performance in various applications. The TSW-104-07-G-S is part of their TSW series, which includes numerous comparable parts designed to meet varying application needs.
Samtec’s focus on innovation and quality control leads to the production of connectors that are not only compliant with international standards but are also suited for demanding environments. As such, they offer various products with different configurations and specifications, allowing engineers to select the most suitable option for their designs. Other similar parts in their product line may also emphasize RoHS compliance, through-hole options, and varying contact styles to accommodate different application requirements.
Research Price and Stock for TSW-104-07-G-S by Samtec Inc on Findchips.com
If you are considering the TSW-104-07-G-S for your application, it is advisable to research its current stock levels and pricing on Findchips. You can review information specifically pertaining to the TSW-104-07-G-S using this link. Additionally, this will allow you to explore alternative options within the specified Headers and Edge Type Connectors subcategory that might meet your requirements.
The TSW-104-07-G-S has historically been available through various distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
While these distributors may have offered the TSW-104-07-G-S in the past, it is essential to check Findchips for the current availability and stock levels.