Overview of TSW-105-07-G-D by Samtec Inc.
The TSW-105-07-G-D is a board connector that features 10 contacts arranged in 2 rows. This male straight connector has a pitch of 0.1 inches (2.54 mm), providing reliable connectivity in various electronic applications. It is designed for a through-hole termination type and is commonly used in board-to-board connector systems. The insulator is black and made from polybutylene terephthalate, ensuring durability under operational conditions.
Key attributes of this connector include:
- Contact material: Phosphor bronze
- Contact finish: Gold over nickel for both mating and termination
- Rated current: 5.2 A, which is suitable for signal applications
- Operating temperature range: -55 °C to 125 °C, allowing for versatility in different environments
- RoHS compliant, ensuring adherence to environmental standards
- Active part life cycle code, indicating ongoing production and availability
This part is classified within the electronic components subcategory of Headers and Edge Type Connectors, specifically under the TSW series. Such connectors are widely used in applications requiring reliable electrical connections, particularly in space-constrained environments. The design ensures flexibility with multiple mating parts available for various configurations.
Industry Applications for TSW-105-07-G-D
The TSW-105-07-G-D connector could potentially be utilized in various industries, showcasing its versatility in different applications. Here are some illustrative examples:
- Education and Research: In educational labs where prototype electronics are built, this connector might be used in boards that interface with sensors or microcontrollers. The 10 contact design could support multiple signals, enhancing the functionality of training aids or experimental setups.
- Industrial Automation: The connector could be critical in automation systems, enabling communication between control boards and sensors. It might be employed in robotics where space is limited, and reliable connections are essential for operational success.
- Electronic Manufacturing: The TSW-105-07-G-D might find its place in production lines, particularly in automated testing equipment that requires robust electrical connections. The gold plating could ensure efficient signal transfer in high-speed applications, reducing the risk of degradation over time.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a well-established manufacturer specializing in high-speed interconnect solutions, including a broad range of connectors, cable assemblies, and other related products. They offer an extensive portfolio of Headers and Edge Type Connectors, focusing on innovation and quality in their designs.
The TSW-105-07-G-D connector exemplifies their commitment to providing robust solutions for diverse applications. Similar parts manufactured by Samtec also prioritize performance in high-traffic environments and comply with necessary industry standards, making them suitable for applications in sectors such as telecommunications, automotive, and consumer electronics.
Research Price and Stock for TSW-105-07-G-D by Samtec Inc on Findchips.com
For those interested in purchasing the TSW-105-07-G-D, it is advisable to explore stock levels and pricing on Findchips.com. This resource provides a comprehensive overview of availability from various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors have historically had the part in stock, current levels can fluctuate, so checking Findchips for the most up-to-date information is recommended. Additionally, using Findchips to explore the Headers and Edge Type Connectors subcategory might reveal alternate parts that are offered by Samtec Inc. or other manufacturers, potentially widening your options.