Overview of TSW-106-07-G-S by Samtec Inc.
The TSW-106-07-G-S is a header connector featuring 6 contacts in a single row, with a pitch spacing of 2.54 mm. Designed for through-hole mounting, it offers a straight connector orientation and is unshrouded. The contacts are gold-plated over nickel, ensuring reliable and durable connections. This component is part of the TSW series offered by Samtec Inc., known for its versatility in various board-to-board and wire-to-board applications. The insulator is made from polybutylene terephthalate (PBT), colored black, which is known for its mechanical strength, high-temperature resistance, and electrical insulation properties.
This connector is compliant with RoHS standards, ensuring that it is free from certain hazardous materials commonly used in electronics and electrical equipment. The dimensions are 0.6 inches in length, with a breadth and depth that support the compact design suitable for high-density applications. With an operating temperature range of -55 °C to 125 °C, it is equipped to handle extreme environmental conditions, making it an ideal choice for applications requiring robust performance.
Industry Applications for TSW-106-07-G-S
The TSW-106-07-G-S by Samtec Inc. has potential applications across a wide variety of industries. Its design and specifications suggest suitability for environments where high reliability and performance are crucial. Note that these potential applications are conceptual and must be verified by engineering teams for compliance and suitability. Some possible industry applications include:
- Education and Research: This part might be used in the development of experimental boards or educational kits designed to teach electronic design principles. The straightforward through-hole mounting can engage students in hands-on assembly and soldering exercises.
- Industrial Automation: In the realm of industrial automation equipment, connectors like the TSW-106-07-G-S potentially provide reliable connections between various control units. Their robust construction might play a crucial role in minimizing downtime and ensuring the seamless operation of assembly lines and robotic systems.
- Electronic Manufacturing: The manufacturing of electronic devices often requires components that are versatile and reliable. The TSW-106-07-G-S could potentially serve as an integral part in the production of consumer electronics, serving as a connector on printed circuit boards (PCBs) where space and reliability are of essence.
- Consumer Electronics: For devices where the compact and efficient design is critical, such as in wearables or portable electronics, the small footprint and reliable connection of the TSW-106-07-G-S might make it an attractive option. Its ability to withstand varying temperatures also makes it suitable for devices subjected to different environmental conditions.
These potential applications require careful consideration by professionals in the field to ensure that the part meets the specific needs of the application in terms of electrical, mechanical, and environmental requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized leader in the manufacture of electronic connectors, including a wide array of Headers and Edge Type Connectors. The company’s products are synonymous with high quality, reliability, and innovation. As a dedicated player in the connectors market, Samtec places a strong emphasis on research and development, constantly pushing the boundaries of connector technology.
The TSW-106-07-G-S is a testament to Samtec’s commitment to providing connectors that meet the diverse needs of the electronics industry. Samtec offers a range of similar parts within the TSW series and beyond, catering to various applications with different pin counts, configurations, and specifications. Their products are widely used in industries ranging from telecommunications to electronic manufacturing, underscoring their expertise and reach in the field of electronic connectors.
Where to Find TSW-106-07-G-S by Samtec Inc
To locate the TSW-106-07-G-S for your application, start your search at findchips.com. This comprehensive online platform allows you to compare pricing, check stock levels, and review specifications for not only the TSW-106-07-G-S but also for alternative Headers and Edge Type Connectors from Samtec Inc. and other manufacturers. Historically, this part has been available from several distributors, including Master Electronics, Mouser Electronics, Avnet Americas, and Newark. For the most current availability and pricing information, refer directly to findchips.com.