Overview of TSW-106-07-L-S by Samtec Inc.
The TSW-106-07-L-S is a board connector that features 6 contacts arranged in a single row. This male connector is designed with a straight mount and has a pitch of 0.1 inches, which is equivalent to 2.54 mm. The connector is equipped with solder terminals and is available with a black insulator made from polybutylene terephthalate. Being RoHS compliant, it adheres to environmental regulations, ensuring that it does not contain hazardous substances.
According to the part data attributes from Findchips, the TSW-106-07-L-S has an active part life cycle. The male contact is made of phosphor bronze, and the contact finish on both mating and termination is gold over nickel, which enhances conductivity and reliability. The connector is rated for a maximum operating temperature of 125 °C and a minimum of -55 °C, making it suitable for a variety of climates and environments.
It has a rated current specification of 5.2 A, indicative of its capability to handle a moderate amount of current in applications. The terminal pitch of 2.54 mm allows for compatibility with standard PCB layouts, making it a versatile option in designing electronic circuits.
Industry Applications for TSW-106-07-L-S
Given the specifications and properties of the TSW-106-07-L-S, it might find applications across various industries. Here are some potential use cases:
- Education and Research: The connector could be employed in prototyping and development boards used in laboratories for educational purposes. Its simple design and reliability could support experiments requiring interconnectivity between various components.
- Industrial Automation: The TSW-106-07-L-S might be suitable for connecting sensors and actuators in automated machinery. Its ability to operate in a wide range of temperatures could benefit environments where equipment is subject to significant changes in operating conditions.
- Electronic Manufacturing: In the manufacturing of electronic devices, this connector could serve as a reliable point of interconnectivity within circuit boards. It might be used in applications ranging from consumer electronics to industrial controls.
These potential industry applications are only conceptual and would require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Samtec Inc.
Samtec Inc. is a recognized manufacturer specializing in high-speed and high-performance interconnect solutions, including various types of connectors. Within the Headers and Edge Type Connectors category, the company produces a range of products designed to address diverse connectivity challenges. The TSW-106-07-L-S exemplifies their focus on quality and reliability.
Along with this part, Samtec manufactures various other connectors that meet the stringent requirements of different applications, ensuring they provide solutions for an array of customers seeking durable and high-quality interconnect solutions.
Research Price and Stock for TSW-106-07-L-S by Samtec Inc on Findchips.com
For those considering the TSW-106-07-L-S, it is advisable to research current stock levels and pricing on Findchips. This resource provides an extensive database of electronic components, including options for Headers and Edge Type Connectors, which can be further explored for alternatives.
The Headers and Edge Type Connectors section on Findchips may also be beneficial to discover similar parts offered by Samtec Inc or other manufacturers. Historically, the TSW-106-07-L-S has been available from distributors such as New Advantage Corporation, Master Electronics, Chip One Stop, and DigiKey. However, it is important to verify stock availability and pricing from these distributors as it may vary.