Overview of TSW-112-07-S-D by Samtec Inc.
The TSW-112-07-S-D is a board connector designed with a variety of features suitable for multiple applications. This component includes 24 contacts distributed across 2 rows, making it a versatile option for board-to-board connectivity. It employs a straight configuration and utilizes a 0.1 inch pitch for the terminal connections, which is common in many board designs. The part is equipped with solder terminal connections and features a black insulator made of polybutylene terephthalate, ensuring robust mechanical and electrical performance.
Manufactured by Samtec Inc., a company noted for its innovation in the interconnect market, the TSW-112-07-S-D connector is RoHS compliant, indicating that it adheres to strict environmental regulations regarding hazardous substances. The connector’s active part life cycle ensures that it remains available for new designs and replacements. The component also features a rated current of 5.2 A, which allows it to handle a significant amount of power depending on the application.
The connector’s contact finish consists of gold over nickel, providing enhanced durability and a reliable connection by minimizing contact resistance. Additionally, the dimensions of the part are compact, with a body length of 1.2 inches, a breadth of 0.2 inches, and a depth of 0.1 inches, fitting well within various PCB layouts without excessive footprint.
Industry Applications for TSW-112-07-S-D
Given the characteristics of the TSW-112-07-S-D, there are several industries where this part might find application. Here are a few potential industry use cases:
- Education and Research: In educational environments, the TSW-112-07-S-D could possibly be used in experimental electronics kits or prototypes for teaching circuit design. For instance, educational kits focused on microcontroller projects might utilize this connector for interconnecting various components. The ROHS compliance of the connector may also align with sustainability goals in educational curricula.
- Industrial Automation: This connector could potentially be integrated into machinery controls where reliable data communication is needed between different automated systems. Its locking mounting options and robust design might support applications where vibration and mechanical stress are factors. For example, sensors and control boards in an assembly line automation system might employ this connector for secure connections.
- Electronic Manufacturing: The TSW-112-07-S-D might be suitable for use in various electronic devices ranging from consumer electronics to complex industrial machinery. It could potentially connect main boards to sub-assemblies, where a reliable and efficient connection is necessary. Products such as LED displays or instrumentation equipment might benefit from using this connector due to its good current rating and robust design.
It is important to note that while these applications are illustrative, they require thorough analysis and validation by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Samtec Inc.
Samtec Inc. is a recognized manufacturer within the connectors market, particularly known for their extensive range of Headers and Edge Type Connectors, including the TSW-112-07-S-D. The company prides itself on innovative designs and manufacturing excellence, which is reflected in the quality and reliability of their connective solutions.
Samtec’s headers and connectors support a wide array of applications, from high-speed data communication to low-power interconnects. Their portfolio includes various series of connectors, designed for performance and ease of use, with many options for customization, such as different contact arrangements, materials, and operational specifications. The TSW series, to which the TSW-112-07-S-D belongs, is known for efficient board-to-board connection solutions, making it suitable for diverse electronic systems.
Where to Find TSW-112-07-S-D by Samtec Inc.
If you are interested in purchasing the TSW-112-07-S-D, it is recommended to research availability on findchips.com for the most current stock levels and pricing. The platform not only allows you to search for the part itself but also provides valuable information on alternative options within the Headers and Edge Type Connectors category.
The part has historically been available through several distributors, including Samtec, Master Electronics, Avnet Abacus, Sager, Powell Electronics, Quest Components, Verical, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, stock availability may vary, so checking directly with distributors via findchips.com is advisable to get the latest information.
Compare pricing for TSW-112-07-S-D and other Headers and Edge Type Connectors / Connectors at findchips.com
For detailed pricing and stock information, visit findchips.com to compare the TSW-112-07-S-D and other Headers and Edge Type Connectors.