Overview of TSW-116-07-S-S by Samtec Inc.
TSW-116-07-S-S is a board connector featuring 16 contacts arranged in a single row, designed for various electronic applications. This component has a pitch of 0.1 inches (2.54 mm) and utilizes a solder terminal for secure electrical connections. The insulator is black and constructed from polybutylene terephthalate, which is known for its strength and stability. Notably, the part is RoHS compliant, ensuring it meets environmental and safety standards. The connector is part of the TSW series by Samtec Inc., a manufacturer recognized for its quality electronic components. This particular connector is characterized by its male contact configuration, which is typical for board-to-board interconnections.
The component is designed to be mounted in a through-hole configuration, making it suitable for a variety of PCB applications. It features a rectangular contact pattern and is made from phosphor bronze, ensuring durability and reliability in performance. The contact finish for mating is gold over nickel, while the termination finish is tin with a nickel barrier, providing excellent conductivity and resistance to corrosion. With an operating temperature range from -55 °C to 125 °C, the TSW-116-07-S-S is versatile in different environmental conditions.
Industry Applications for TSW-116-07-S-S
The TSW-116-07-S-S connector may find a variety of applications across several industries due to its characteristics and specifications. Potential use cases include:
- Education and Research: This connector might be utilized in educational kits or laboratory setups that require modular PCB designs. It could link various components, such as sensors or microcontrollers, facilitating hands-on learning and experimentation. The reliability and robustness of the connector support the prototype development process.
- Industrial Automation: In automated systems, the TSW-116-07-S-S could be part of control panels or robotic assemblies. The connector’s through-hole mounting option and strong contact materials can withstand the vibrations and thermal variations often present in industrial settings. It might potentially support connections in programmable logic controllers (PLCs) or human-machine interfaces (HMIs).
- Electronic Manufacturing: This connector could be integrated into various manufactured electronic devices, particularly those requiring board-to-board connections. The solder terminal design supports a permanent, low-resistance connection which is critical in consumer electronics such as televisions or computers. The part’s adherence to RoHS compliance also aligns with industry trends towards environmentally friendly electronic manufacturing processes.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer specializing in high-performance electronic connectors and cable assemblies. Among their extensive range of products, they design and produce various Headers and Edge Type Connectors, including the TSW-116-07-S-S. The company is known for its commitment to quality and innovation in connector technology, catering to both standard and specialized applications. Samtec also offers a range of similar parts that feature different configurations, pitches, and mounting styles to suit various design needs. Their extensive product catalog aids engineers and designers in finding suitable connectors to meet specific application requirements.
Research Price and Stock for TSW-116-07-S-S by Samtec Inc on Findchips.com
For those interested in acquiring the TSW-116-07-S-S, it is recommended to research current stock levels and pricing on Findchips. This resource provides a comprehensive overview of the component’s availability and pricing from various distributors. Historically, this part has been available through distributors such as:
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
- Samtec
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
- Newark
It is advisable to check Findchips to confirm if these distributors currently have stock on the TSW-116-07-S-S, as availability can fluctuate.