TSW-116-14-G-D by Samtec Inc

Overview of TSW-116-14-G-D by Samtec Inc.

The TSW-116-14-G-D by Samtec Inc. is a two-row, male board connector, featuring 32 contacts with a straight orientation and a pitch spacing of 2.54 mm. It is equipped with a solder terminal for secure attachment to printed circuit boards (PCBs), and it conforms to the environmental compliance of RoHS. Encased in a black insulator made from Polybutylene Terephthalate (PBT), the connector provides robust performance combined with good thermal and electrical resistance. The contact material is phosphor bronze, known for its good conductivity and resilience, with a finish of gold over nickel for reliable mating cycles. Its locking mounting option, in addition to a general-purpose configuration, makes it ideal for various applications where vertical mounting and durable connections are crucial.

Samtec’s TSW-116-14-G-D aligns with a broad range of application requirements with its general-purpose options, and notably, it upholds a high standard in terms of its environmental compliance, being lead-free and REACH compliant. With a factory lead time of just one week, as of the current writing, it suggests favorable availability for prompt project integration.

Industry Applications for TSW-116-14-G-D

Based on its characteristics and specifications, the TSW-116-14-G-D could potentially be a beneficial component in various industries that require reliable and robust connectors. It’s important to note that these are merely illustrative potential applications requiring further validation by engineering and procurement teams to ensure suitability and compliance with specific industry standards.

  • Education and Research: This connector might potentially be used in experimental PCBs within laboratory settings, particularly in university electronics departments. The TSW-116-14-G-D‘s through-hole configuration simplifies the process of attaching it to breadboards and test setups, which are frequent in educational experiments and research.
  • Industrial Automation: In the realm of industrial machinery and automated systems, a connector like the TSW-116-14-G-D could be ideally used for making secure and durable connections in control panels or interfaces. The component’s rated current of 5.2 A and operating temperature range from -55 °C to 125 °C ensure its reliability in varied industrial environments.
  • Electronic Manufacturing: As part of assembly processes for consumer electronics, the TSW-116-14-G-D could potentially serve in applications involving the interfacing of various electronic modules. Its straightforward mounting style and robust material choice make it apt for high-volume manufacturing contexts.

Please note that these potential industry applications are meant for illustrative purposes only and require appropriate analyses and validations for specific projects.

About Samtec Inc.

Samtec Inc. has established itself as a key player in the field of connectors, particularly specializing in Headers and Edge Type Connectors. Known for its broad product ranges, such as the TSW series, Samtec offers connectors that find utility in versatile applications across multiple industries. The company is not only focused on producing high-quality connectors like the TSW-116-14-G-D but also emphasizes innovation, customer service, and providing a broad array of solutions that help engineers meet their varied requirements effectively. Their products often feature options for customization, reflecting their commitment to addressing client-specific needs.

Where to Find TSW-116-14-G-D by Samtec Inc

For those looking to source the TSW-116-14-G-D, it is advisable to visit findchips.com to verify current stock levels and pricing. Historically, distributors such as Mouser Electronics, DigiKey, and Newark, among others, have stocked this item, but availability may vary. For alternative components, consider browsing the Headers and Edge Type Connectors category on findchips.com where you can compare the offerings from Samtec with other manufacturers.

Compare pricing for TSW-116-14-G-D and other Headers and Edge Type Connectors / Connectors at findchips.com