Overview of TSW-132-08-G-D-RA by Samtec Inc.
The Samtec TSW-132-08-G-D-RA is a Board Connector featuring 64 contacts, arranged in 2 rows, and designed for male, right-angle connections through a solder terminal. With a pitch of 0.1 inch and a robust black insulator, it is compliant with RoHS standards. This connector is also characterized by a through-hole mounting style, gold-plated contact finishes with a nickel barrier, and is made from phosphor bronze, offering high conductivity and durability. The polybutylene terephthalate (PBT) insulator material provides excellent mechanical and thermal stability, crucial for reliable performance.
The dimensions provided, with a 0.219 inch body breadth and 3.2 inch length, make it size-appropriate for a variety of installation spaces. Further enhancing its utility is its rectangular contact pattern and 2.54mm row spacing. The unit also supports a broad temperature range from -55 to +125 °C, and it has a UL 94V-0 flammability rating, reflecting its safety under intense fire conditions.
Industry Applications for TSW-132-08-G-D-RA
The TSW-132-08-G-D-RA could find potential applications across several industries due to its versatile design and robust performance characteristics:
- Education and Research: In educational and research labs, this connector might be used on experimental or testing equipment. Its reliability for frequent connections and disconnections and its capability to handle a substantial range of operating temperatures potentially make it a fit for such environments.
- Industrial Automation: In the domain of industrial automation, connectors like the TSW-132-08-G-D-RA could be useful in connecting sensors, actuators, and modules on automation control boards. The high current rating and durability under varying temperatures possibly suit the rugged demands of industrial environments.
- Electronic Manufacturing: Within the manufacturing of electronic products, this connector potentially serves in applications involving board-to-board connections within consumer electronics, where space and reliable connectivity are crucial. The right-angle configuration could facilitate better use of space in compact electronic assemblies.
Note: The potential industry applications listed are conceptual and must be validated by qualified engineering and design teams to ensure compliance with specific industry standards and functionality requirements.
About Samtec Inc.
Samtec Inc., the manufacturer of TSW-132-08-G-D-RA, is a globally recognized leader in the production of electronic connectors, with a particular strength in Headers and Edge Type Connectors. Known for their innovation and reliability, Samtec products cover a broad spectrum of applications within electronics. Their connectors, including the TSW series, are highly regarded for their quality and consistency, providing effective solutions across a myriad of applications. Samtec focuses on industry-leading manufacturing processes and stringent quality control to ensure that their products meet the needs of their customers’ demanding environments.
Where to Find TSW-132-08-G-D-RA by Samtec Inc
To locate the TSW-132-08-G-D-RA, potential buyers should consult our website findchips.com. We provide up-to-date stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Samtec, Master Electronics, and Avnet Abacus among others. To find alternative connectors that might suit different applications, you can also explore other Headers and Edge Type Connectors offered by Samtec Inc or other manufacturers on findchips.com.