TSZ122IQ2T by STMicroelectronics

Overview of TSZ122IQ2T by STMicroelectronics

The TSZ122IQ2T from STMicroelectronics is a dual-channel, zero-drift operational amplifier which operates with a gain-bandwidth product of 400kHz. Designed to work within a supply voltage range of 1.8V to 5.5V, this component comes in a DFN-8 package with an extremely low input offset voltage of 5 µV, enhancing its accuracy for precision applications. The operational amplifier supports an operating temperature range from -40°C to 125°C, aligning it with high-temperature industrial applications. Housed in a plastic/epoxy package, it measures just 2mm x 2mm with a seated height of 0.6mm, indicative of its suitability for compact electronic assemblies. Additionally, the device meets RoHS compliance, ensuring it adheres to current environmental standards for electronic components.

Industry Applications for TSZ122IQ2T

The Operational Amplifiers are pivotal in various applications across multiple industries. Given the characteristics of the TSZ122IQ2T, especially its high precision and zero-drift capability, it could potentially be utilized in several industry sectors:

  • Internet of Things (IoT): Devices in IoT often require low-power, high-precision amplifiers for sensor signal conditioning. The TSZ122IQ2T’s low input offset voltage and low bias current might be particularly beneficial in smart home devices or environmental monitoring systems, where accurate readings are crucial.
  • Healthcare: Healthcare devices such as patient monitoring systems and medical imaging equipment could potentially use this amplifier. The high accuracy and stability of the TSZ122IQ2T might improve the quality and reliability of medical readings and diagnostics.
  • Telecommunications: In telecommunication systems, precision and low-drift characteristics could potentially help in signal conditioning applications within communication infrastructures and equipment.
  • Computing and Data Storage: In data acquisition systems within computing contexts, the precision and noise immunity of the TSZ122IQ2T might be beneficial in ensuring data integrity during processes.

It is important to note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, distinguished for its broad spectrum of electronic components including a wide range of Operational Amplifiers. The company is committed to providing advanced technology solutions that touch nearly every part of the electronics sphere. The TSZ122IQ2T is one example of STMicroelectronics’ innovation in precision amplifiers, reflecting the company’s ongoing commitment to quality and performance. The manufacturer’s strong portfolio in operational amplifier technology boasts products that offer enhanced efficiency, accuracy, and reliability suitable for industrial, automotive, and consumer electronics applications.

Where to Find TSZ122IQ2T by STMicroelectronics

To source the TSZ122IQ2T, procurement specialists and engineers should consider visiting findchips.com. The platform provides up-to-date availability, pricing from various distributors, and detailed part information. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have carried this part. However, checking findchips.com will provide current stock levels and best pricing options. While exploring, you can also browse other Operational Amplifiers that might meet or exceed the TSZ122IQ2T specifications, offered by STMicroelectronics or other manufacturers.

Compare pricing for TSZ122IQ2T and other Operational Amplifiers / Amplifier Circuits at findchips.com