Overview of TTL-232R-3V3-WE by FTDI Chip
The TTL-232R-3V3-WE by FTDI Chip is a cable designed for TTL to USB serial conversion. This product, operating at 3.3V, has a free or stripped end converter connector type. The cable is equipped with the FT232R chip, capable of handling communication speeds up to 3Mbaud. It measures 1.8 meters in length, equivalent to approximately 6 feet, and adheres to RoHS compliance for environmental standards.
Featuring 6 conductors and a gauge of 24 AWG, TTL-232R-3V3-WE is classified under the category of communication cables within the Wires and Cables subcategory of Connector Support. This part is suitable for various applications, particularly in instrumentation and control use, as defined by its manufacturer. Moreover, the cable is approved by standards including CE and UL, ensuring its reliability and safety in appropriate operational environments.
Industry Applications for TTL-232R-3V3-WE
The TTL-232R-3V3-WE cable potentially fits into multiple industry applications where data transmission and device communication are required. Applications in these industries would benefit from the reliable connectivity and high baud rates provided by this USB to TTL converter:
- Consumer Electronics: Electronics such as programming kits, hobbyist projects, or consumer-grade electronics might utilize the TTL-232R-3V3-WE for debugging purposes or configuring prototypes. Attributes like its RoHS compliance and ease of connectivity could potentially simplify development processes.
- Internet of Things (IoT): IoT devices, including sensors and controllers, could potentially use such cables to establish initial programming connections or field updates, especially considering its environmental resilience, denoted by operating temperatures ranging from -40 °C to 85 °C.
- Audio and Video Systems: In AV systems, such as home theaters or professional multimedia setups, this cable could potentially be used in the testing and configuration of audio visual equipment which requires data transactions via USB to TTL interfaces.
- Computing and Data Storage: For setups requiring modifications via a TTL interface, such as single-board computers or certain types of storage systems, the TTL-232R-3V3-WE might be utilized for firmware updates or troubleshooting.
These potential industry applications are conceptual and would need validation by the engineering and design teams to ensure compliance with specific industry standards and application requirements.
About FTDI Chip
FTDI Chip specializes in developing innovative products that bridge the gap between technology and connectivity across various sectors, particularly emphasizing components like wires and cables. Their products often integrate seamlessly into broader electronic systems, enhancing connectivity solutions worldwide. Notable offerings include the TTL-232R-3V3-WE and other related devices that leverage USB connectivity for instrumentation and control applications within the Wires and Cables group.
Where to Find TTL-232R-3V3-WE by FTDI Chip
To locate and purchase the TTL-232R-3V3-WE, begin your search at findchips.com. Here, you can access real-time data on stock levels and pricing from various distributors. Some of the distributors that have historically stocked this part include Neutron USA, TME, Verical, RS, Mouser Electronics, DigiKey, and Newark. However, for the most accurate availability and pricing, ensure to verify on findchips.com. Additionally, if you are looking for alternate parts to TTL-232R-3V3-WE that might be offered by FTDI Chip or other manufacturers, consider using this link to explore more Wires and Cables.