TTL-232R-RPI by FTDI Chip

Overview of TTL-232R-RPI by FTDI Chip

The TTL-232R-RPI is described as a USB to serial adapter specifically designed for use with the Raspberry Pi, enabling direct connection to devices operating at 3.3V TTL levels through USB. The cable facilitates data transmission between computers and microcontrollers through serial communication, making it a crucial accessory for debugging and programming tasks. The device is equipped with an FT232R chip, known for its reliability and efficiency in converting USB to UART (Universal Asynchronous Receiver/Transmitter). This conversion is crucial for allowing serial communication over USB, circumventing the need for multiple drivers and simplifying the user setup process.

Key specifications include a baud rate of up to 3Mbaud, which assures high-speed data transfer. The cable is 1 meter (approximately 3.3 feet) long, providing sufficient length for most common applications without causing signal degradation. The connector on one end is USB compatible, while the other end has a free/stripped termination, making it flexible for various connection needs. The “Free/Stripped End” describes conductors that are prepared for custom connections according to specific user requirements. Additionally, the product is marked as RoHS compliant, ensuring adherence to European standards on the restriction of hazardous substances.

Industry Applications for TTL-232R-RPI

The TTL-232R-RPI serves a critical function in various industries by enabling efficient and reliable serial communication. Below are possible industrial applications, keeping in mind the need for verification by engineering and design teams:

  • Computing and Data Storage – The cable could potentially be used to facilitate debugging and data communication between computing devices and secondary storage devices, where maintaining high-speed data transfer and data integrity is crucial.
  • Internet of Things (IoT) – IoT devices often require programming and debugging during development. This cable might efficiently serve in setting up or maintaining IoT devices, especially due to its compatibility with low voltage (3.3V) and high baud rate capabilities.
  • Industrial Automation – This cable might be used in the programming and troubleshooting of industrial automation components, which often utilize UART for communication between sensors, actuators, and control systems.
  • Medical Imaging – Although not specifically mentioned in the Part Data Attributes or description, similar cables and converters are often used in the programming and maintenance of medical diagnostic equipment which require precise data communications solutions. However, if compliance with specific medical standards is required, further suitability evaluation will be necessary.

It is important to note that these suggested applications are illustrative and must be verified for compliance with industry standards and specific application needs before implementation.

About FTDI Chip

FTDI Chip specializes in the design and manufacture of silicon and software solutions that facilitate conversion between peripheral electronics and computers. A key player in the Wires and Cables category, FTDI Chip provides a broad range of products designed to bridge various types of electronic components and interfaces. The company’s solutions are favored for their reliability and ease of use, which are essential in the development and troubleshooting of connectivity solutions across a variety of applications.

The TTL-232R-RPI is exemplary of FTDI Chip’s commitment to providing robust and flexible connectivity solutions. Their product offerings not only include cables like TTL-232R-RPI but also encompass a wide range of USB connectivity modules, all distinguished by FTDI’s hallmark reliability and performance.

Where to Find TTL-232R-RPI by FTDI Chip

The TTL-232R-RPI is available at several distributors, historically including Neutron USA, TME, RS, Mouser Electronics, DigiKey, and Newark. It is important to check on findchips.com for the most current availability and pricing from these or other distributors. Additionally, for those exploring alternate or similar parts from FTDI Chip or other manufacturers, browsing the extensive catalog of Wires and Cables on Findchips can provide valuable insights into available options tailored to meet specific interface needs.

Compare pricing for TTL-232R-RPI and other Wires and Cables / Connector Support at findchips.com