Overview of TUSB3410VF by Texas Instruments
The TUSB3410VF is a sophisticated USB to serial port bridge designed to facilitate communication between serial-based devices and USB interfaces. This integrated circuit (IC) is housed in a 32-pin Low-profile Quad Flat Package (LQFP), ensuring a compact footprint suitable for a variety of design layouts. Developed by Texas Instruments, a leading manufacturer in the semiconductor space, the TUSB3410VF is a testament to their commitment to providing innovative solutions for digital communications. With a operating voltage range from 3V to 3.6V and an ability to operate across temperatures from 0°C to 70°C, this chip offers a flexible solution for implementing a USB interface in devices that traditionally communicate via UART, I2C, or IrDA serial ports.
Noteworthy for its feature set, the TUSB3410VF supports a wide range of bus compatibilities including I2C and UART, and offers data transfer rates of up to 12 MBps. It is designed using CMOS technology and is equipped with a 12 MHz clock frequency maximum, making it efficient for high-speed serial communication. With certifications for RoHS and packaging compliant with REACH regulations, it aligns with current environmental and safety standards. Additionally, it’s emphasized for its Moisture Sensitivity Level (MSL) 3 rating, indicating a need for careful handling and storage to prevent moisture-related damage.
Industry Applications for TUSB3410VF
The versatile nature of the TUSB3410VF makes it a strong candidate for inclusion in a broad array of technology solutions across various industries. While the applicability of this part encompasses a wide spectrum, it is essential to note that these potential industry applications are conceptual and would require further validation and testing by engineering teams to ensure compatibility and adherence to specific requirements.
- Internet of Things (IoIt): Devices within the IoT sphere could leverage the TUSB3410VF for streamlined communication between sensors and control servers via USB interfaces. Its low power consumption and high data transfer rate make it suitable for smart home devices, industrial automation sensors, and wearable technology.
- Consumer Electronics: In the domain of consumer electronics, this component could potentially be used in the development of USB-equipped peripherals such as keyboards, mice, and game controllers. Its broad-operating temperature range and speed flexibility add to its utility in various consumer environments.
- Telecommunications: For telecommunications equipment, including modems and routers that require robust serial-to-USB communication capabilities, the TUSB3410VF might serve a crucial role. Its compatibility with RS232 and RS485 interfaces supports legacy systems integration, facilitating backward compatibility.
- Computing and Data Storage: Within the realms of computing and data storage, this part could be effectively utilized for external storage systems, diagnostic ports in servers, or networking equipment, where reliable USB connectivity is required for maintenance and updates.
It is imperative to mention that these examples should serve as a starting point for consideration. Engineers must analyze the specific needs of their application, including compliance with industry standards and performance requirements, before selecting the TUSB3410VF for their designs.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Recognized for its innovative analog ICs and embedded processors, TI plays a crucial role in the Bus Controllers market among other areas. Within the realm of Microcontrollers and Processors, Texas Instruments has established a reputation for delivering reliable and high-quality components, such as the TUSB3410VF. TI’s portfolio also includes a range of similar parts that offer varying interfaces, package types, and performance characteristics, catering to a broad spectrum of engineering requirements. TI’s commitment to research and development in the field of microcontrollers and processors ensures continuous advancement in technology and the introduction of innovative products that address the evolving needs of the electronics industry.
Where to Find TUSB3410VF by Texas Instruments
To purchase the TUSB3410VF or to explore alternative Bus Controllers that might better suit your project’s requirements, visiting findchips.com is recommended. Findchips.com offers an extensive database of electronic components from various manufacturers, including Texas Instruments, making it a valuable resource for procurement specialists and engineers alike. The website provides current stock levels, pricing, and detailed part information to assist in making informed purchasing decisions.
In the past, distributors such as Win Source Electronics, Sensible Micro Corporation, ComSIT USA, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have stocked the TUSB3410VF. However, availability can vary, and it is advisable to check findchips.com for the most current information regarding distributors and stock levels.