Overview of TVS2200DRVR by Texas Instruments
The TVS2200DRVR is a 22V flat-clamp surge protection device, housed in a 6-WSON package and designed to operate between -40 to 125°C. This component is a unidirectional precision surge diode, categorized under Transient Suppressors, a subcategory of Diodes. Manufactured by Texas Instruments, this part features a breakdown voltage range from 24.6V to 27.6V with a nominal value of 25.9V and a maximum clamping voltage of 27.75V. The TVS2200DRVR is built using silicon technology, known for its reliability in avalanche conditions.
Key attributes include its compliance with RoHS, Pb-free manufacturing, and REACH. It is also characterized by a maximum reverse peak voltage of 22V and a very low reverse current of 0.062 µA. The device supports surface mount technology and comes with a terminal finish of Nickel/Palladium/Gold (Ni/Pd/Au), enhancing its solderability and electrical conductivity. Notably, this part adheres to international standards such as IEC-61000-4-2, 4-4, and 4-5, ensuring robust performance against electrostatic discharges and other transient voltage conditions.
Industry Applications for TVS2200DRVR
- Energy and Power Systems: The TVS2200DRVR could potentially be utilized in smart grid technology and renewable energy systems, where maintaining voltage integrity is crucial. Components like high-voltage transformers and solar inverters would benefit from its ability to protect against voltage surges.
- Medical Imaging: In the realm of medical imaging systems, such as X-ray or MRI machines, precise voltage control is paramount. The TVS2200DRVR might be employed to safeguard sensitive digital components from sudden voltage spikes, thereby ensuring patient safety and equipment longevity.
- Robotics and Drones: For advanced robotics and aerial drones, reliable surge suppression assists in managing inductive loads often encountered with motor drivers and controllers. The protective attributes of the TVS2200DRVR could be crucial in preventing malfunctions due to transient voltages.
Note: These potential industry applications are conceptual and require thorough verification by engineering teams to align with specific regulatory and technical standards.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the electronics industry, known for their broad spectrum of components that include Transient Suppressors like the TVS2200DRVR. TI is noted for leveraging robust, industry-standard technologies in their products, which range from digital signal processors (DSPs) to analog ICs and a variety of diodes. The company’s commitment is evident in the development of components that meet stringent industry standards, facilitating wide adoption across various sectors. Products similar to the TVS2200DRVR demonstrate TI’s innovative approach in providing solutions that enhance system reliability in challenging environmental and electrical conditions.
Where to Find TVS2200DRVR by Texas Instruments
To locate the TVS2200DRVR for purchase, prospective buyers should explore findchips.com. Additionally, the link Transient Suppressors may be used to find alternative components similar to the TVS2200DRVR offered by Texas Instruments or other manufacturers. Often, this part has been available through distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, Bristol Electronics, Mouser Electronics, and DigiKey. Nevertheless, for real-time availability and pricing, referencing findchips.com is recommended.