Overview of TVS4201MR6T1G by onsemi
The TVS4201MR6T1G is a low clamping voltage surge protection diode array designed specifically for the purpose of electrostatic discharge (ESD) protection. This component features a compact TSOP-6 package, containing six pins, which facilitates easy integration into various electronic designs. With a breakdown voltage of 6V and a maximum clamping voltage of 12V, it provides effective protection against voltage spikes that can occur in circuits, making it a suitable choice for sensitive electronic components.
Manufactured by onsemi, the part adheres to the AEC-Q101 automotive qualification standard, indicating its reliability and performance under automotive conditions. The device is also RoHS compliant, which means it meets stringent environmental standards regarding the use of hazardous substances. This makes it an attractive option for applications that require environmentally-friendly components without compromising performance. As of the current writing, the TVS4201MR6T1G remains in active production, ensuring a steady supply for both current and future projects.
Industry Applications for TVS4201MR6T1G
The TVS4201MR6T1G might be used in various industries that require robust protection against voltage transients. Below are some potential industry applications where this diode could be applicable:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, the TVS4201MR6T1G could potentially safeguard sensitive chips from ESD damage. The low clamping voltage characteristics might help in achieving better operational stability during sudden voltage surges.
- Telecommunications: Communication equipment, including routers and modems, could employ this diode for protecting critical components from transient voltage spikes. Its robust operating temperature range from -40°C to 125°C might make it suitable for diverse environments.
- Automotive: If used in automotive electronics such as control units and infotainment systems, the TVS4201MR6T1G‘s compliance with the AEC-Q101 automotive qualification standard could provide assurance of reliability under stringent automotive testing conditions. This part might help extend the lifespan of automotive components by protecting them against unpredictable voltage changes.
- Industrial Automation: In automated systems where sensors and actuators are employed, the diode could potentially protect sensitive control circuits from ESD events. Its surface mount technology might facilitate usage in compact automated devices.
- Healthcare: In devices such as patient monitoring systems and diagnostic equipment, the TVS4201MR6T1G might have applications for safeguarding against voltage spikes that could compromise data integrity or device functionality. Its compliance with relevant standards could enhance its suitability in these sensitive environments.
It is essential to note that these industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure that the TVS4201MR6T1G meets specific application requirements and adheres to industry standards.
About onsemi
onsemi is renowned for its extensive portfolio in the semiconductor industry, particularly in the domain of diodes and transient suppressors. The company’s focus on developing innovative solutions in power management and signal integrity makes them a significant player in the electronics market. Products like the TVS4201MR6T1G reflect onsemi’s commitment to providing quality components that meet various industry standards including AEC-Q101 for automotive applications.
Alongside the TVS4201MR6T1G, onsemi offers a diverse range of similar transient voltage suppressors (TVS) capable of addressing different voltage levels and package types. These components are designed to enhance circuit reliability by providing effective surge protection, which is crucial in today’s electronic systems, especially those engaged in high-speed data transmission.
Where to Find TVS4201MR6T1G by onsemi
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
Additionally, findchips.com allows readers to explore other options available in the Transient Suppressors category, providing opportunities to find alternative parts that might be offered by onsemi or other manufacturers. Since stock levels can vary, it is advisable to consult the platform for the most current information regarding availability and pricing.