TWAE227K125SBEZ0000 by Kyocera AVX Components

Overview of TWAE227K125SBEZ0000 by Kyocera AVX Components

The TWAE227K125SBEZ0000 is a polarized tantalum capacitor, designed by Kyocera AVX Components, featuring a capacitance of 220µF with a tolerance of ±10%. This component operates under a maximum rated (DC) voltage of 125V and is specified for use in applications requiring a high level of reliability. The capacitor is designed with an axial package style, suitable for through-hole mounting. Its wet tantalum dielectric allows for operation in a wide temperature range from -55 °C to +125 °C, making it versatile for various environmental conditions.

Key attributes include its ripple current capability of 1404 mA, an equivalent series resistance (ESR) of 1400 mΩ, and a low leakage current of 0.01 mA. The part’s robust construction and reliability are further highlighted by its compliance with RoHS, indicating it does not use hazardous materials in its fabrication. Factory lead time for this component is currently specified as 25 weeks, reflecting its custom manufacturing process. Its polarized nature requires careful incorporation into circuit designs to ensure correct orientation.

Industry Applications for TWAE227K125SBEZ0000

The characteristics of the TWAE227K125SBEZ0000 tantalum capacitor, such as its high capacitance value, robust voltage rating, and stability over a wide temperature range, make it potentially suitable for a variety of applications across different industries. It’s important to note that these potential applications are speculative and would require thorough validation by engineering and design teams to ensure compliance with specific requirements and standards.

  • Telecommunications: In the telecom industry, this capacitor might be utilized in equipment where stable voltage and high capacitance are crucial, possibly in RF signal processing units or power supply stabilizers within base stations.
  • Industrial Automation: Within industrial automation systems, the TWAE227K125SBEZ0000 could potentially find use in control systems requiring consistent performance under varying operational temperatures, such as process controllers and industrial grade power supplies.
  • Computing and Data Storage: Devices within computing hardware and data storage systems, which demand high-reliability capacitors for smoothing and filtering applications, could also incorporate this component. For instance, high-performance servers or storage devices that operate in wide temperature environments.
  • Consumer Electronics: High-end consumer electronics, particularly those requiring power management solutions for longevity and reliability, such as audio amplifiers or high-resolution display units, might benefit from the inclusion of this capacitor.

These conceptual applications underline the versatility of the TWAE227K125SBEZ0000, contingent upon successful integration and alignment with specific industry requirements.

About Kyocera AVX Components

Kyocera AVX Components stands as a prominent manufacturer in the electronics component market, specializing in a broad spectrum of capacitor technologies, including tantalum capacitors. The TWAE227K125SBEZ0000 is part of their extensive lineup of tantalum capacitors, distinguished for high performance, reliability, and the adherence to environmental standards. Kyocera AVX is recognized for its innovative approach toward material science and engineering, continually advancing capacitor technology to meet the rigorous demands of modern electronic applications.

The company’s commitment to quality and sustainability is evident in their product offerings, which range from standard capacitor types to custom solutions designed for specific industry needs. By maintaining rigorous standards for performance, durability, and compliance, Kyocera AVX ensures that its components, including various other tantalum capacitors similar to the TWAE227K125SBEZ0000, meet the evolving needs of electronics designers and engineers across global markets.

Where to Find TWAE227K125SBEZ0000 by Kyocera AVX Components

Finding the TWAE227K125SBEZ0000 for procurement can be efficiently managed through findchips.com. The platform offers an aggregated view of availability and pricing from multiple distributors, making it easier for buyers to compare options and make informed purchasing decisions. Historically, the component has been available from distributors such as RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain current stock levels and pricing, it is advised to conduct research directly on findchips.com. Additionally, for those exploring alternatives, the extensive database of Tantalum Capacitors available on the site provides valuable insights into similar parts offered by Kyocera AVX Components or other manufacturers, potentially broadening the scope of procurement options.

Compare pricing for TWAE227K125SBEZ0000 and other Tantalum Capacitors / Capacitors at findchips.com