Overview of TX2-12V by Panasonic Electronic Components
The TX2-12V by Panasonic Electronic Components is a Power/Signal Relay characterized by its Double Pole Double Throw (DPDT) contact configuration, featuring a nominal coil voltage of 12VDC and a contact rating of 2A at up 220VDC. It is a non-latching relay with a coil power rating of 140 milliwatts and a maximum coil current of 0.012A. Structurally, it is designed for through-hole mounting with solder terminals, enhancing its reliability in physical circuit configurations. Suitable for applications requiring precise control over significant power levels, this relay offers a momentary relay action with an operating time and release time of approximately 4 milliseconds.
This part is ideally suited for various signal and power control applications, complying with the latest Rohs standards indicating absence of hazardous substances, thus reinforcing its market acceptability in environmentally conscious global markets. It also meets key regulatory approvals such as BSI, CSA, and UL, which allows its integration into products that are marketed globally.
Industry Applications for TX2-12V
The TX2-12V might find applications across various industries due to its robust design and compliance with several important standards. Here are a few possible industry applications, bearing in mind that the suitability for these uses would need to be verified by engineering teams:
- Consumer Electronics: The TX2-12V could potentially be used in devices such as smart home systems and multimedia setups, where reliable switching of audio or lighting systems is crucial. Its momentary DPDT configuration allows for complex control schemes in multi-functional environments.
- Telecommunications: This relay might be utilized in telecommunication equipment where signal routing requires high reliability and durability. Given its silver contacts and gold plating, it offers excellent conductivity and resistance to corrosion.
- Industrial Automation: In automated production lines, precise control over power and signal flows is essential. The TX2-12V could potentially facilitate this by controlling actuators, sensors, and other critical components. Its high electrical life cycle makes it suitable for applications where long-term reliability is needed.
- Computing and Data Storage: Data centers that require reliable switching mechanisms to manage power supplies and cooling systems might integrate such relays. The TX2-12V’s ability to handle up to 220VDC makes it fit for high-voltage applications within these environments.
It’s important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of Panasonic Corporation, is a leading manufacturer in the electronics industry, particularly noted for its Power/Signal Relays. The company specializes in developing and producing a wide range of relay products, including the TX2-12V and similar DPDT relays, which are recognized for their reliability and performance in demanding applications. Panasonic’s commitment to quality and innovation is evident in their product designs, adherence to international standards, and ability to serve diverse market needs. The company’s broad research and development capabilities ensure that their relay products, among other components, continuously evolve to address the emerging needs of their industrial customers.
Where to Find TX2-12V by Panasonic Electronic Components
To purchase the TX2-12V relay, consider researching options on findchips.com. This platform aggregates information from multiple distributors, providing current stock levels, pricing, and availability. Historically, the TX2-12V has been available from distributors like Mouser Electronics, DigiKey, and Newark. However, using findchips.com, you can compare offerings to ensure you find the best option for procurement. Additionally, if seeking alternatives, search under the Power/Signal Relays subcategory to discover similar parts by Panasonic Electronic Components or other manufacturers.