TXB0102DCUR by Texas Instruments

Overview of TXB0102DCUR by Texas Instruments

The TXB0102DCUR by Texas Instruments is a 2-Bit Bidirectional Voltage-Level Shifter designed with Auto Direction Sensing and a potent ±15-kV ESD Protection. Housed in an 8-VSSOP package, it offers operational reliability from -40°C to 85°C. This device is engineered to translate voltage levels between two distinct logic levels, enabling devices operating at different voltage domains to communicate seamlessly. Given its small footprint (VSSOP-8), it is particularly suitable for applications where space is at a premium.

This component falls under the Other Interface ICs subcategory, which is a specialized sector within the Drivers and Interfaces category, emphasizing its role in facilitating communication and controlling interfaces among various electronic components. Texas Instruments has equipped the TXB0102DCUR with features that include a minimum supply voltage of 1.2V and a maximum of 5.5V, demonstrating flexibility across various power requirements. Its design is focused on minimizing power consumption with a maximum supply current of 0.008 mA, making it an energy-efficient choice for modern electronic devices.

Industry Applications for TXB0102DCUR

The versatile functionality and specifications of the TXB0102DCUR allow it to span across several industry applications. While it has use cases for Industrial Automation and Financial Technology (Fintech), its potential applications extend beyond these fields. Here are several industries and use cases where this IC might find relevance:

  • Consumer Electronics: In devices where energy efficiency and space are crucial, like smartphones, tablets, and other portable gadgets, the TXB0102DCUR could potentially manage level shifting for communication between different logic level components without compromising the device’s compactness and battery life.
  • Industrial Automation: It can serve as a critical component in industrial control systems where different modules operate at varying logic levels. Its robust ESD protection feature ensures reliability in harsh industrial environments.
  • Financial Technology (Fintech): For fintech applications such as point-of-sale systems and ATMs that require secure and reliable data transmission between components operating at different voltage levels, the TXB0102DCUR can provide efficient bidirectional communication.
  • Wearable Technology: In wearables, where power efficiency and miniaturization are paramount, this IC could facilitate communication between low-power microcontrollers and other peripherals requiring higher logic levels.

Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance and suitability for specific designs or requirements.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductors, with a vast portfolio ranging from simple components to complex System-on-Chips (SoCs). TI has a notable presence in a variety of categories, but when it comes to Other Interface ICs and Drivers And Interfaces, the company stands out for its innovative solutions. The TXB0102DCUR is an excellent example of TI’s dedication to providing high-performance, reliable interface circuits that meet the evolving demands of the electronics industry. TI’s commitment to quality, alongside its focus on advancing technology, makes its products, such as the TXB0102DCUR, integral components in numerous electronic devices and systems worldwide.

Where to Find TXB0102DCUR by Texas Instruments

For those looking to procure the TXB0102DCUR, findchips.com provides a comprehensive platform to research and purchase electronic components. Findchips.com not only offers detailed information about the TXB0102DCUR but also allows users to compare across distributors for the best pricing and stock availability. While historically this part has been available from distributors like Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics, inventory levels and pricing are subject to change. Therefore, it’s advisable to check findchips.com for the latest information regarding the TXB0102DCUR and alternatives within the Other Interface ICs category that might be offered by Texas Instruments or other manufacturers.

Compare pricing for TXB0102DCUR and other Other Interface ICs / Drivers And Interfaces at findchips.com