Overview of TXB0108DQSR by Texas Instruments
The TXB0108DQSR by Texas Instruments is an 8-bit bidirectional voltage-level shifter designed to interface between different voltage domains in a digital system. It boasts auto-direction sensing which facilitates ease of use in applications requiring voltage level translation between varying logic levels ranging from 1.2V to 5.5V. Additionally, the device is equipped with ±15-kV ESD protection, enhancing its robustness in environments where electrostatic discharge may pose a risk to the integrity of the electronic system.
This device is packaged in a 20-pin ultra-small outline no-lead (USON) package, with dimensions of 4 mm in length and 2 mm in width, and has a low profile with a maximum seated height of 0.55 mm. It operates across a wide temperature range from -40°C to 85°C, making it suitable for industrial applications. The TXB0108DQSR is fully compliant with RoHS standards, reflecting Texas Instruments’ commitment to environmental sustainability. The part showcases a propagation delay of 4 ns, ensuring high-speed performance for critical applications that demand rapid response times.
Such features collectively make the TXB0108DQSR an excellent choice for designers looking to bridge components operating at different voltage levels within their electronic systems. This part is currently active in Texas Instruments’ product lifecycle, indicating ongoing availability and support.
Industry Applications for TXB0108DQSR
The TXB0108DQSR’s features facilitate its use across a diverse array of applications. Below are some potential industry use cases, however, it’s essential to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics often incorporate components operating at different voltage levels. The TXB0108DQSR could potentially facilitate communication between these components by providing necessary level shifting.
- Industrial Automation: In industrial settings, machinery often includes sensors and actuators operating at various logic levels. The TXB0108DQSR might be utilized in these systems to enable seamless data exchange across the varied components, enhancing automation capabilities.
- Computing and Data Storage: Data centers and computing platforms require efficient data transmission between various components like processors, memory units, and storage devices potentially operating at different voltage levels. The TXB0108DQSR could serve as a vital interface ensuring compatibility across these components.
- Telecommunications: Telecommunication equipment involves a mix of analog and digital systems that might require bidirectional communication between components at different voltage levels. The TXB0108DQSR could be instrumental in such applications for ensuring robust data exchange.
- Education and Research: Experimental setups and educational kits often involve interfacing with various sensors and output devices that may not operate at the same voltage levels. The TXB0108DQSR might be used in these scenarios to bridge the gap between these components.
It is important to highlight that the potential industry applications listed above are illustrative and necessitate careful consideration of the TXB0108DQSR’s specifications and compliance with relevant industry standards.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and sells a wide array of integrated circuits (ICs), including a vast portfolio of interface ICs within the Drivers And Interfaces category. Within this specific domain, TI offers a variety of Other Interface ICs, among which the TXB0108DQSR is a prime example. This part epitomizes TI’s commitment to providing solutions that facilitate connectivity and compatibility among diverse electronic components and systems.
TI’s products are known for their innovation, reliability, and performance, catering to a wide range of industry applications. The company’s commitment to quality and sustainability is evidenced by their adherence to industry standards and environmental compliance across their product lines.
Where to Find TXB0108DQSR by Texas Instruments
To procure the TXB0108DQSR, or to research similar Other Interface ICs that might better fit specific requirements, findchips.com offers an unparalleled platform for comparing real-time pricing and availability from multiple distributors. While the TXB0108DQSR has historically been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, Velocity Electronics, and Mouser Electronics, inventory levels and pricing are subject to change.
For current stock levels, latest pricing information, and potential alternative parts, visiting findchips.com ensures access to the most up-to-date data from a range of suppliers. This dynamic resource aids in making informed procurement decisions, ensuring that engineering and procurement teams can source the best components for their applications.