Overview of TXS0102DQER by Texas Instruments
The TXS0102DQER from Texas Instruments is a 2-bit bidirectional voltage-level shifter designed for open-drain and push-pull applications. It comes in an 8-X2SON package and operates across a wide temperature range from -40°C to 85°C. This part is characterized by its ability to function with a minimum supply voltage of 1.65V and a maximum of 5.5V. It features a rapid propagation delay time of 4.2ns and offers an 8 pin configuration. The logic case style for the TXS0102DQER is X2SON, which denotes its extremely small footprint, making it suitable for spaces where board real estate is at a premium.
The device supports both 1.8V to 3.6V on the A Port and 2.3V to 5.5V on the B Port, providing the flexibility needed for translating between different voltage domains. This level shifter is optimal for applications that require the transfer of a digital signal between circuits operating at different voltage potentials without compromising signal integrity.
In terms of environmental compliance, the TXS0102DQER is RoHS compliant, and it supports a peak reflow temperature of 260°C for soldering processing. Its moisture sensitivity level is specified at 1, indicating its robustness and reliability under various environmental conditions. The component employs a Plastic/Epoxy package material and has a nickel palladium gold (NiPdAu) terminal finish, underscoring its quality and performance durability.
Industry Applications for TXS0102DQER
The versatility and functionality of the TXS0102DQER make it suitable for a wide array of industry applications. These uses span diverse fields from consumer electronics to more specialized sectors such as Internet of Things (IoT) devices and fintech solutions. Here are some potential application areas for this component:
- Internet of Things (IoT): The TXS0102DQER could be employed in smart home devices, IoT sensors, and wearables, facilitating communication between components operating at different voltage levels.
- Consumer Electronics: Smartphones, tablets, and other portable devices might use the TXS0102DQER for managing connections between the microprocessor and peripherals or sensors that operate at dissimilar voltages.
- Computing and Data Storage: In the realms of computing, the TXS0102DQER might find applications in desktops, laptops, and servers for inter-connecting various sub-systems that require different operating voltages, especially in the context of data transfer and memory interface.
- Telecommunications: This device can be an essential part of the hardware in telecommunication infrastructure, assisting in voltage level translation between critical communication interfaces.
It is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure the TXS0102DQER meets the specific requirements of the intended use case.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs, manufactures, and sells processing chips, including a wide array of Other Interface ICs. The company is known for its robust product offerings within the Drivers And Interfaces category, including devices like the TXS0102DQER which exhibits Texas Instruments’ commitment to quality, innovation, and addressing a broad spectrum of technological needs. Texas Instruments’ interface ICs play critical roles in enabling efficient communication and connectivity across various electronic components and systems, positioning the company as a key player in the semiconductor industry.
Where to Find TXS0102DQER by Texas Instruments
To procure the TXS0102DQER, buyers and engineers are encouraged to use findchips.com. This platform provides up-to-date stock levels, pricing from multiple distributors, and detailed part information. When exploring options for purchase, note that the TXS0102DQER has historically been available from distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and Mouser Electronics, among others. However, availability can fluctuate, so it is advised to refer to findchips.com for the current listings and to explore alternate parts within the Other Interface ICs category that might be offered by Texas Instruments or other manufacturers.