TXS0104EPWR by Texas Instruments

Overview of TXS0104EPWR by Texas Instruments

The TXS0104EPWR is a four-bit bidirectional voltage-level translator designed for open-drain and push-pull applications, enclosed in a 14-TSSOP package. It operates over a temperature range of -40 to 85°C. With its capability to connect low-voltage digital signal processors or microcontrollers to a higher voltage logic signal, this part is pivotal in enabling communication between devices operating at different voltage levels. Manufactured by Texas Instruments, the TXS0104EPWR supports a package description of GREEN, PLASTIC, TSSOP-14, and is characterized by a Pin Count of 14.

In addition to its voltage translation capabilities, the TXS0104EPWR provides an additional feature: it can operate with a supply voltage of 2.3 to 5.5V at port-B, making it versatile for various power configurations. It meets RoHS and Pb-Free requirements, ensuring compliance with current environmental and safety standards. With an interface IC type classified under Other Interface ICs, this part embodies Texas Instruments’ commitment to innovation in the realm of advanced electronics.

Industry Applications for TXS0104EPWR

The TXS0104EPWR by Texas Instruments finds its applications in several industries due to its versatile voltage-level translation capabilities. While this part has potential in Computing and Data Storage, its attributes suggest a broader applicability.

  • Computing and Data Storage: In computing hardware, the TXS0104EPWR could potentially be used in motherboard designs, facilitating communication between components operating at varying voltage levels. Examples include interfacing low-voltage processors with standard-level peripheral components.
  • Consumer Electronics: For consumer electronics, such as smartphones and tablets, where power efficiency and space are paramount, the TXS0104EPWR might be employed for interfacing between sensors or peripheral devices (e.g., cameras, touchscreens) and the main processor.
  • Industrial Automation: Within industrial environments, this device could enable communication between control units and sensors or actuators, which often operate at differing logic levels. This capability is critical for ensuring reliable operations across a wide range of industrial equipment.
  • Internet of Things (IoT) Devices: For IoT devices that rely on battery power and require efficient data exchange between low-voltage microcontrollers and higher-voltage components, the TXS0104EPWR could provide a valuable interface solution.

Note that these potential applications are conceptual and illustrative. Each use case requires thorough analysis and verification by engineering and design teams to ensure compatibility and appropriateness for specific applications.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in the design and manufacturing of integrated circuits and various semiconductor products, including Other Interface ICs. TI is particularly known for its innovation in the field of analog ICs and embedded processors. With the TXS0104EPWR, TI offers a robust solution within the category of voltage level translators, underpinning its expertise in creating components that facilitate cross-voltage communication and interoperability in electronic systems. The company’s offerings are extensive, covering a broad spectrum of industrial, automotive, consumer, and computing applications, making it a leading provider in the semiconductor market.

Where to Find TXS0104EPWR by Texas Instruments

For those interested in procuring the TXS0104EPWR, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. It is an essential tool to compare and source electronic components efficiently. While the part has historically been available from distributors such as Win Source Electronics, Vyrian, MacroQuest Electronics, LCSC, and Mouser Electronics, among others, it is essential to visit findchips.com to get up-to-date information on availability and pricing. This platform also allows users to explore Other Interface ICs that might be offered by Texas Instruments or other manufacturers, providing alternatives that suit specific requirements.

Compare pricing for TXS0104EPWR and other Other Interface ICs / Drivers And Interfaces at findchips.com