Overview of TXS0104EQPWRQ1 by Texas Instruments
The TXS0104EQPWRQ1 by Texas Instruments is an automotive four-bit bidirectional voltage-level translator, designed specifically for open-drain applications and packaged in a 14-TSSOP form factor. It operates in the temperature range of -40°C to 125°C. This component is a part of the electronic parts subcategory of Other Interface ICs under the larger category of Drivers And Interfaces. It is notable for its bidirectional voltage translation over four bits, with an additional requirement for a VCCB supply voltage between 2.3V to 5.5V.
Among its numerous features, the TXS0104EQPWRQ1 supports a maximum delay of 36 ns, operates with a maximum supply voltage of 3.6V (minimum 1.65V, nominal 1.8V), and has a maximum supply current of 0.01 mA. This part is compliant with RoHS, has a Pb-Free code, and meets the Reach compliance code. Furthermore, it is designed for automotive applications as evidenced by its AEC-Q100 screening level, ensuring reliability in challenging environments. Its other noteworthy attributes include its moisture sensitivity level (MSL) of 2, open-drain output characteristics, and a packaging material composed of plastic/epoxy.
Industry Applications for TXS0104EQPWRQ1
Given its features and automotive grade design, the TXS0104EQPWRQ1 is suitable for a variety of applications across different industries. Computing and data storage is a possible industry application, along with a few additional sectors and use cases where this part could hypothetically be applied:
- Automotive Electronics: Designed with AEC-Q100 qualification, the TXS0104EQPWRQ1 could be used in automotive systems where bidirectional voltage-level translation is needed for sensor data communication, infotainment systems, and other electronic control units (ECUs) that require robust performance under wide temperature ranges.
- Computing and Data Storage: As initially suggested, in computing platforms and data storage systems, this component might serve in interfaces between devices that operate at different voltage levels, ensuring seamless data transfer and compatibility across various components.
- Portable and Wearable Devices: The low power requirements and small form factor make the TXS0104EQPWRQ1 potentially suitable for portable electronics such as smartwatches, fitness trackers, and other wearable devices that require efficient voltage translation between components without sacrificing battery life.
- Industrial Automation: The robustness of the TXS0104EQPWRQ1 could allow it to be used in industrial automation systems for sensor interfaces, actuator control, and communication between different logic voltage levels within machinery and equipment.
Please note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams based on specific project requirements.
About Texas Instruments
Texas Instruments (TI) is a renowned global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. TI is notable for its broad portfolio of products, especially in the realm of Other Interface ICs, among other categories within Drivers and Interfaces. The TXS0104EQPWRQ1 is just one example of Texas Instruments’ commitment to providing high-quality, reliable components for a range of applications, including automotive and industrial applications. Texas Instruments has a strong focus on engineering and innovation, consistently developing parts that address the complex challenges faced by its customers.
Where to Find TXS0104EQPWRQ1 by Texas Instruments
For those looking to purchase the TXS0104EQPWRQ1, our site findchips.com offers access to current stock levels and pricing from various distributors. While the part has historically been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Chip 1 Exchange, Sensible Micro Corporation, NexGen Digital, Ameya Holding Limited, Bristol Electronics, Mouser Electronics, and DigiKey, availability can fluctuate. Therefore, it’s advisable to check findchips.com for the most current information. Additionally, our site can be used to explore alternate parts within the Other Interface ICs category that might be offered by Texas Instruments or other manufacturers, ensuring that you find the best fit for your application needs.