Overview of TXS0104ERGYR by Texas Instruments
The TXS0104ERGYR by Texas Instruments is a four-bit bidirectional voltage-level shifter designed for open-drain and push-pull applications. It operates in a 14-VQFN package and supports input voltages from 1.65V to 5.5V, making it versatile for a variety of low-voltage interfacing needs. It’s specifically crafted for systems where a seamless translation between different voltage domains is essential, without compromising on the propagation delay, which stands at 4.6ns for this IC.
Characterized by its small form factor with a very thin profile, the device is encased in a green, plastic, MO-241BA, QFN-14 package with a size of 3.5mm by 3.5mm and a seated height maximum of 1mm. Its pins have a pitch of 0.5mm, and the terminal finish is Nickel/Palladium/Gold (Ni/Pd/Au), ensuring good solderability and environmental resilience. The TXS0104ERGYR is RoHS compliant, indicating that it is manufactured with no hazardous substances, and it also meets the requirements for REACH compliance.
Another notable feature is that it sports a moisture sensitivity level of 2, denoting that it requires moderate care during handling and assembly to prevent moisture-induced damage before soldering. Moreover, the supply current maximum is incredibly low at 0.01 mA, showcasing its efficiency in power use.
Industry Applications for TXS0104ERGYR
The TXS0104ERGYR finds potential applications in a broad array of sectors due to its ability to bridge different voltage levels efficiently. Here are several key industry applications where this part might be conceptually suited, with an emphasis on the need for verification by engineering and design teams for specific application adherence:
- Computing and Data Storage: In the realm of computing, this component could potentially be harnessed in server motherboards, SSDs, or networking devices to interface low voltage logic components with higher voltage signal paths. Its fast propagation delay and wide voltage range might make it an optimal choice for such high-speed and mixed-voltage applications.
- Consumer Electronics: For consumer gadgets like smartphones, tablets, and wearables, where space is at a premium and power efficiency is critical, the TXS0104ERGYR could be potentially employed for interfacing between microcontrollers and peripheral devices operating at different voltage levels.
- Industrial Control Systems: In industrial environments, this IC could hypothetically be used for sensor interfaces, data collection modules, or communication gateways, where different components might not naturally communicate due to differing operating voltage levels. Its robust operating temperature range from -40°C to 85°C would be advantageous in harsh industrial settings.
- Internet of Things (IoT) Devices: For IoT applications, where the integration of various sensors and actuators is common, this device might be utilized to facilitate communication between components with mismatched voltage domains, owing to its bidirectional capability and low power consumption.
These potential industry applications are only illustrative and would need thorough analysis and verification for compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent global semiconductor company that designs, manufactures, and sells a wide range of electronic components. Within the category of Drivers And Interfaces, TI has a strong portfolio, including a variety of TXS0104ERGYR-like parts and other interface ICs that serve a multitude of applications across different industries. TI is known for its innovation in the semiconductor space, particularly in creating solutions that enhance performance, power efficiency, and reliability of electronic systems.
Their extensive range of products under the Drivers And Interfaces category demonstrates TI’s commitment to addressing the interface challenges inherent in modern electronic designs. The TXS0104ERGYR is a testament to this commitment, showcasing advanced features such as bidirectional voltage translation in a compact package, which suits a plethora of interfacing requirements in today’s digital world.
Where to Find TXS0104ERGYR by Texas Instruments
To locate TXS0104ERGYR by Texas Instruments for procurement, the best resource is findchips.com. This website offers comprehensive information on stock levels, pricing, and availability from various distributors worldwide. For sourcing the TXS0104ERGYR or exploring alternatives within the Other Interface ICs category, findchips.com provides an unparalleled tool for comparison and procurement decision-making.
Historically, distributors like Win Source Electronics, Sense Electronic Company Limited, LCSC, and Mouser Electronics have listed the TXS0104ERGYR, among others. However, availability can fluctuate, and it’s pivotal to check the most current information on findchips.com to ensure procurement needs are met efficiently and cost-effectively.