Overview of TXS0108ERGYR by Texas Instruments
The TXS0108ERGYR is an eight-bit bidirectional voltage-level shifter designed for open-drain and push-pull applications, housed in a 20-pin, very thin profile, no-lead VQFN package. Manufactured by Texas Instruments, this component facilitates voltage level translation between devices operating at different voltage levels, supporting a wide range of supply voltages from 1.2V to 5.5V. With a propagation delay of 4.8ns, it provides rapid data transfer, making it an efficient solution for high-speed communication between different logic circuits. Moreover, the TXS0108ERGYR is characterized by its moisture sensitivity level of 2 and an operating temperature range from -40°C to 85°C, ensuring reliability and performance under industrial environmental conditions.
Key features of this component include a nickel palladium gold terminal finish for enhanced durability and conductivity, along with compliance to ROHS and REACH standards, emphasizing its environmental friendliness and suitability for use in green products. Furthermore, it is specified for industrial temperature grades, and its package boasts a green, plastic QFN-20 designation, reflecting its eco-conscious manufacturing process. The additional feature that the TXS0108ERGYR also operates with 1.65 to 5.5 volts provides versatility across various power domains, making it a broadly applicable part in circuits requiring voltage level translation.
Industry Applications for TXS0108ERGYR
The TXS0108ERGYR’s unique properties render it potentially suitable for a variety of applications across multiple industries. While these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific requirements, the component’s versatility is notable. Here are a few industries where the TXS0108ERGYR could find application:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the TXS0108ERGYR for interfacing low-voltage peripherals with the main processor, capitalizing on its wide voltage range and rapid data transfer abilities.
- Industrial Automation: In automation equipment that requires communication between microcontrollers operating at different logic levels, the TXS0108ERGYR could potentially facilitate seamless data exchange, supporting industrial-grade operation temperatures.
- Computing and Data Storage: Servers and data storage devices, which involve multiple components communicating at varying voltage levels, might employ the TXS0108ERGYR for its bidirectional voltage-level shifting capabilities and industrial temperature grade compliance.
- Robotics and Drones: The compact size and efficiency of the TXS0108ERGYR might make it suitable for use in robotics and drones, where space is at a premium and efficient power management is crucial.
- Telecommunications: Telecommunication hardware, including routers, switches, and base stations, could possibly utilize this component for interfacing different digital logic levels, benefiting from its minimal propagation delay.
Note, these industry applications are illustrative and require proper validation to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI), the manufacturer of TXS0108ERGYR, is a prominent name in the semiconductor industry, known for its wide range of products including processors, sensors, and a variety of interface ICs. Within the subcategory of Other Interface ICs, TI offers a diverse portfolio that addresses a multitude of electronic design challenges. The company excels in producing components that provide efficient, reliable solutions for converting or translating signals, power management, and data processing. TI’s commitment to innovation and quality has established it as a go-to manufacturer for engineers and designers seeking robust, state-of-the-art components for their projects.
Where to Find TXS0108ERGYR by Texas Instruments
For those looking to procure the TXS0108ERGYR, findchips.com is an invaluable resource. On this platform, you can verify current stock levels and compare pricing from various distributors. The part has historically been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. It’s important for procurement professionals to consult findchips.com to get the latest availability and pricing information. Additionally, for alternate parts, the Other Interface ICs link can be used to find similar components offered by Texas Instruments or other manufacturers, ensuring the best fit for your specific requirements.