UA78L05AIPK by Texas Instruments

Overview of UA78L05AIPK by Texas Instruments

The UA78L05AIPK is a fixed positive linear voltage regulator designed to provide a regulated output voltage of 5V with a maximum output current of 100mA. This component is housed in a SOT-89 package, which includes three pins, making it suitable for surface-mount applications. The UA78L05AIPK operates within an input voltage range of 7V to 30V, and it features a maximum dropout voltage of 1.7V. With a nominal operating temperature range from -40°C to 125°C, it is designed for robust performance in various environmental conditions.

This linear regulator is particularly advantageous due to its high line regulation of up to 0.15% and load regulation of 0.06%, indicating its capability to maintain a stable output voltage under varying input voltages and load conditions. It is compliant with RoHS and Pb-free regulations, showcasing its environmental compatibility.

This component falls under the subcategory of Linear Regulator ICs within the broader category of Power Circuits. It is classified as an active part, indicating ongoing availability and support from the manufacturer, Texas Instruments.

Industry Applications for UA78L05AIPK

The UA78L05AIPK might be well-suited for various industry applications due to its specifications and characteristics. Here are a few potential use cases:

  • Consumer Electronics: This part could potentially be utilized in devices requiring a stable 5V supply, such as audio and video systems, personal computers, and small appliances. The fixed output voltage, combined with the low dropout voltage, makes it suitable for applications with battery or limited power supply scenarios.
  • Industrial Automation: The UA78L05AIPK might find applications in control systems, sensors, and data acquisition systems, where proper voltage regulation is crucial for reliable operation. Its high-temperature tolerance could be beneficial for environments where temperature fluctuations occur.
  • Robotics and Drones: In robotic systems, this regulator could potentially power microcontrollers and sensors that require a stable 5V input. The compact SOT-89 package makes it conducive for integration into space-constrained designs.
  • Aerospace and Defense: If the specific application requires compliance with defense standards, the UA78L05AIPK might be leveraged in avionics systems or communication equipment. However, compliance with particular standards would need to be verified by the design engineers.

These potential industry applications are illustrative and require validation by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar linear regulator parts might also be utilized in these applications, depending on system needs or constraints.

About Texas Instruments

Texas Instruments is a well-established manufacturer specializing in analog and embedded processing technologies. The company has a broad portfolio that includes various linear regulators, with the UA78L05AIPK being a notable component within their range of linear regulator ICs. Texas Instruments is known for developing reliable and efficient power management solutions, contributing to advancements in several technology sectors.

In addition to the UA78L05AIPK, Texas Instruments offers other similar parts in the fixed positive voltage regulator category, providing engineers with a variety of options to meet different voltage and current requirements across various applications. Their linear voltage regulators are recognized for their performance, efficiency, and support for diverse industrial applications.

Where to Find UA78L05AIPK by Texas Instruments

For those looking to purchase the UA78L05AIPK, it is recommended to explore options on findchips.com. The site provides comprehensive information on availability, pricing, and alternative parts in the Linear Regulator ICs category. Historically, this component has been available through several distributors, including:

  • Win Source Electronics
  • Chip1Stop
  • Mouser Electronics
  • DigiKey

Potential buyers should verify current stock levels and pricing directly on findchips.com, as availability may vary over time across these distributors.

Compare pricing for UA78L05AIPK and other Linear Regulator ICs / Power Circuits at findchips.com

For direct comparisons and further inquiries about the UA78L05AIPK and other Linear Regulator ICs, visit findchips.com to ensure you get the best options for your electronic component needs.