UCD1E222MNQ1MS by Nichicon Corporation

Overview of UCD1E222MNQ1MS by Nichicon Corporation

The UCD1E222MNQ1MS by Nichicon Corporation is a Surface Mount, Aluminum Electrolytic Capacitor. It operates at a voltage of 25V and boasts a capacitance of 2200µF. This capacitor is polarized, implying it must be connected with the correct polarity to function and avoid potential damage. Designed with a cylinder package and a size code of 6767, this capacitor is enclosed in a radial can (SMD). Remarkably, it is crafted to endure operating temperatures ranging from -55°C to 105°C, which highlights its robustness and reliability for various applications.

This component primarily suits applications requiring a considerable charge storage capacity combined with high thermal and electrical stability in a compact form factor. The capacitor supports a ripple current of 900 mA and a leakage current of 0.55 mA, making it an efficient choice for smoothing voltage fluctuations and buffering charge. Due to its compliance with the AEC-Q200 standard, this part is particularly suited for demanding environments, such as automotive applications which may expose components to harsh conditions.

The aluminum wet dielectric material used in this capacitor offers excellent performance and long-term reliability, consistent with its life expectancy of 2000 hours at 85°C. The part is also RoHS compliant, ensuring it meets current environmental and safety standards.

Industry Applications for UCD1E222MNQ1MS

The Aluminum Electrolytic Capacitors like UCD1E222MNQ1MS can potentially serve a range of industrial applications. The following sectors could benefit from its robust performance characteristics:

  • Energy and Power Systems: In power supply units and DC-DC converters, UCD1E222MNQ1MS could potentially help in smoothing and filtering operations, contributing to stable power delivery and increased device efficiency.
  • Transportation and Logistics: For electrically driven transport systems such as electric rail or heavy-duty electric vehicles, this capacitor might possibly serve in power management systems, tackling high transient loads and improving energy efficiency.
  • Renewable Energy: This type of capacitor might be used in power inverters which are crucial for converting DC output into AC within photovoltaic systems, possibly enhancing energy conversion efficiency and operational reliability.
  • Automotive: In automotive electronics, particularly those requiring reliable operation over a range of thermal conditions, the UCD1E222MNQ1MS could be utilized for ECU power stabilization, audio systems, and other in-vehicle electronics where durability and longevity are critical.

The potential applications mentioned here are conceptual and would require a thorough analysis and verification by engineering and design teams to meet specific industry standards and performance requirements.

About Nichicon Corporation

Nichicon Corporation stands as a prominent manufacturer of capacitors, with a notable emphasis on Aluminum Electrolytic Capacitors. This specialization is bolstered by a long-standing tradition of excellence in developing and fabricating an extensive array of capacitor types tailored for various electronic applications.

Their products, including the UCD1E222MNQ1MS, adhere to high quality and performance standards, ensuring reliability and value for customers. Nichicon’s offerings consistently push the boundaries of technological advancement, keeping pace with the evolving demands of the electronics industry.

Where to Find UCD1E222MNQ1MS by Nichicon Corporation

To source the UCD1E222MNQ1MS, engineers and procurement professionals can utilize the resources available at findchips.com. It is advisable to verify the current availability and pricing of this capacitor through our portal. Historically, places like New Advantage Corporation, Avnet Abacus, TME, TTI, Quest Components, Mouser Electronics, and Newark have distributed this part. Nonetheless, it is critical to check for the most recent stock levels and distributor options directly on the Aluminum Electrolytic Capacitors page to discover alternative parts by Nichicon Corporation or other manufacturers.

Compare pricing for UCD1E222MNQ1MS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com