UCD1H221MNL1GS by Nichicon Corporation

Overview of UCD1H221MNL1GS by Nichicon Corporation

UCD1H221MNL1GS is an aluminum electrolytic capacitor specifically designed for surface mount applications. This component features a capacitance of 220 µF and a rated direct current (DC) voltage of 50V. The capacitor is polarized, meaning it has a positive and negative terminal, which is essential for its proper functioning in circuits. With a tolerance of ±20%, the capacitor can handle variations in capacitance, making it suitable for various applications.

The component is housed in a cylindrical package with dimensions of 10 mm in diameter and 10.3 mm in length. This size is typical for surface-mount devices (SMD), which allows for efficient PCB (printed circuit board) integration. It complies with RoHS regulations, confirming that it is free from certain hazardous materials. Additionally, UCD1H221MNL1GS has a lifetime of 2,000 hours at an operating temperature of 85°C, providing reliability in demanding conditions.

Manufactured by Nichicon Corporation, the UCD1H221MNL1GS is part of a broader family of aluminum electrolytic capacitors, which are widely used in electronic applications due to their high capacitance values and compact size. As of the current writing, the component is listed as active in the market, making it a viable option for design engineers and procurement teams.

Industry Applications for UCD1H221MNL1GS

The UCD1H221MNL1GS can be utilized in a variety of industries and applications. Here are some potential use cases where this aluminum electrolytic capacitor might be integrated:

  • Energy and Power Systems: In power supply designs, UCD1H221MNL1GS could potentially be used for smoothing and filtering applications, helping to maintain a stable voltage and reduce ripples. It might be suitable for applications like DC-DC converters and renewable energy systems, such as solar inverters.
  • Transportation and Logistics: This component could find applications in electronic control systems in vehicles or logistic tracking devices. Its small size and surface mount capability might allow for compact designs where space is a constraint. Capacitors like the UCD1H221MNL1GS might also serve functions in automotive sensors or power management systems.
  • Renewable Energy: In solar energy systems, the UCD1H221MNL1GS might be used for filtering and stabilizing output from solar charge controllers. Similar capacitors could potentially support the performance of microinverters and battery management systems.
  • Automotive: Provided the application meets relevant automotive standards like AEC-Q200, UCD1H221MNL1GS could potentially be used in vehicle electronics, such as in infotainment systems or electronic control units (ECUs). Capacitors in this category might be essential for noise filtering and energy storage during transient events.

It’s important to note that these applications are illustrative and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nichicon Corporation

Nichicon Corporation is a significant player in the manufacturing of electronic components, particularly capacitors. Established with a focus on quality and innovation, Nichicon has developed a diverse array of capacitors, including aluminum electrolytic types, which are integral for various electronic applications. Alongside the UCD1H221MNL1GS, Nichicon produces several similar parts, each pushing the envelope of performance and reliability.

Nichicon’s aluminum electrolytic capacitors are known for their durability and stability over a range of operating conditions, making them suitable for numerous applications across the electronics industry. The company’s commitment to producing RoHS-compliant components showcases their dedication to environmental considerations while still meeting modern electronic demands.

Where to Find UCD1H221MNL1GS by Nichicon Corporation

To purchase the UCD1H221MNL1GS, interested parties are encouraged to explore findchips.com. This platform provides comprehensive information on stock levels and pricing from various distributors, making it easier to find the best deal. Historically, this component has been available from distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia

While these distributors may have carried the part previously, it is advisable to check the current inventory and availability on findchips.com for the most accurate and up-to-date information.

Compare pricing for UCD1H221MNL1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com