Overview of UCD1V221MCL6GS by Nichicon Corporation
The UCD1V221MCL6GS is an Aluminum Electrolytic Capacitor that features a capacitance of 220 µF and a rated DC voltage of 35 V. This component is designed as a surface mount device (SMD) and is characterized by its cylindrical package shape. The dimensions of this capacitor are compact, with a height of 7.7 mm and a diameter of 10 mm, making it suitable for various space-constrained applications. The capacitor is polarized, utilizing wet aluminum as its dielectric material, which can enhance performance in power applications.
This part is compliant with both RoHS and Pbfree requirements, indicating that it meets environmental standards for reducing hazardous substances. In terms of operational features, the UCD1V221MCL6GS has a maximum operating temperature of 105 °C and a minimum of -55 °C, allowing it to function effectively in a variety of environmental conditions. The capacitor has a leakage current of 0.077 mA and a ripple current rating of 300 mA, offering reliable performance in circuits where these parameters are critical.
Manufactured by Nichicon Corporation, this part is part of their robust lineup of aluminum electrolytic capacitors, known for their reliability and quality in electronic applications. The part life cycle is currently active, ensuring that it is readily available for procurement.
Industry Applications for UCD1V221MCL6GS
The UCD1V221MCL6GS capacitor could potentially find applications in various industries due to its characteristics, especially in energy and power systems, transportation and logistics, and renewable energy sectors. Here are some possible industry applications:
- Energy and Power Systems: The UCD1V221MCL6GS might be used in power conversion devices, such as power supplies and inverters, where stable capacitance and voltage ratings are essential. Its ability to handle ripple current could also support applications in power management systems.
- Transportation and Logistics: This capacitor could potentially be used in electric vehicles (EVs) and charging stations. Capacitors like the UCD1V221MCL6GS are often required in power electronics for energy storage, influencing the efficiency and responsiveness of EV systems.
- Renewable Energy: In solar inverters, for instance, the UCD1V221MCL6GS might serve to filter and smooth out the output voltage. Capacitors play a role in enhancing the stability of renewable energy systems, which can be critical for operational efficiency.
- Automotive (conditional): If automotive industry standards, such as AEC-Q200, are necessary for the application, this part could fit into automotive power electronics for energy storage and voltage smoothing in electric or hybrid vehicles.
- Consumer Electronics: The capacitor could also be integrated into various consumer electronic devices, where compact size and performance specifications align with device design requirements.
Note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation has established itself as a manufacturer of high-quality capacitors, particularly aluminum electrolytic capacitors, including the UCD1V221MCL6GS. The company is known for innovation and quality in the electronic components sector. With a focus on environmental compliance, Nichicon ensures that its products meet key industry standards, such as RoHS compliance, and continues to support applications across various electronic sectors. They produce a full range of capacitors including similar parts that could complement the UCD1V221MCL6GS in applications where specific capacitance and voltage ratings are required.
Research Price and Stock for UCD1V221MCL6GS by Nichicon Corporation on Findchips.com
For those interested in procuring the UCD1V221MCL6GS, it is recommended to research stock and pricing on Findchips. This resource can help locate the part’s availability across various distributors. Historically, the part has been available at major distributors such as:
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- DigiKey
- TME
However, be advised to check Findchips for the most current stock levels and pricing, as availability can fluctuate based on demand and supply chain conditions. You can also explore alternate parts in the Aluminum Electrolytic Capacitors category that might be offered by Nichicon Corporation or other manufacturers.