Overview of UCLAMP0571P.TNT by Semtech Corporation
The UCLAMP0571P.TNT is a transient voltage suppressor diode specifically designed to provide surge protection in various electronic applications. It operates within a reverse standoff voltage of 5V and features a clamping voltage which can go up to 15V. This device is unidirectional and consists of a single diode element made from silicon. The diode case style is designated as Sgp1610N2 and it has a total of two pins, making it suitable for surface mounting in compact electronic designs.
This surge protection diode has a notable non-repetitive peak reverse power dissipation capacity of 1500W, which indicates its ability to withstand significant transient energy without leading to failure. The breakdown voltage of this component ranges from 6V to 9V, with a nominal breakdown voltage of 7V. It is compliant with RoHS standards, ensuring it meets environmental regulations for hazardous substances. The UCLAMP0571P.TNT is particularly useful in protecting sensitive electronic circuits from voltage spikes, particularly in environments that subject components to sudden surges.
This part is categorized under the subcategory of Transient Suppressors within the broader category of diodes, affirming its specialized role in voltage protection within electronic systems. As of the current writing, it is listed as active in the market, and its manufacturing and distribution status can be confirmed through authorized distributors and platforms such as Findchips.
Industry Applications for UCLAMP0571P.TNT
The UCLAMP0571P.TNT may find utility in various industries due to its surge protection capabilities. Here are a few potential industry applications where this component could be beneficial:
- Internet of Things (IoT): Devices connected within the IoT ecosystem often experience electrical noise and surges from environmental interactions. The UCLAMP0571P.TNT might be used in smart sensors and connected devices to safeguard against transient voltages that could lead to malfunction.
- Telecommunications: In telecommunications equipment, the UCLAMP0571P.TNT could potentially serve to protect circuits from lightning strikes or surges in power lines that can disrupt service. Its capability to clamp voltage peaks may help in maintaining signal integrity.
- Consumer Electronics: This device could be integrated into consumer electronics such as smartphones and tablets, where internal electronic components are susceptible to damage from power surges. The protection offered by the UCLAMP0571P.TNT might help in prolonging the lifespan of these products.
- Automotive: If the UCLAMP0571P.TNT adheres to automotive standards such as AEC-Q100, it could be implemented in automotive electronic systems to mitigate transient voltages, thereby protecting sensitive sensors and communication modules from electrical faults.
- Industrial Automation: In industrial automation systems, voltage spikes can occur due to machinery starting and stopping. The UCLAMP0571P.TNT might be utilized to protect control units and PLCs (Programmable Logic Controllers) from these disturbances.
It is important to note that these potential industry applications are only conceptual and illustrative; validation by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a supplier focused on high-performance analog and mixed-signal semiconductors, with a particular emphasis on the development of transient voltage suppressors in the diode category. Their commitment to innovation and quality product development is reflected in components like the UCLAMP0571P.TNT, which exemplifies their expertise in protecting electronic systems from voltage surges.
In addition to the UCLAMP0571P.TNT, Semtech manufactures other similar parts that serve various applications within electronic surge protection. Their extensive portfolio makes them a key player in the semiconductor market, with an emphasis on delivering reliable components that ensure the safety and functionality of electronic devices.
Research Price and Stock for UCLAMP0571P.TNT by Semtech Corporation on Findchips.com
If you are looking to procure the UCLAMP0571P.TNT, it is recommended to explore pricing and stock levels through Findchips. This platform provides an overview of various distributors who have historically supplied this part. Some of the distributors where the UCLAMP0571P.TNT has previously been available include:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
However, please check Findchips for the most current stock levels and pricing, as availability is subject to change. Additionally, you can find alternate parts within the Transient Suppressors category, which might be offered by Semtech Corporation or other manufacturers.