Overview of UCLAMP3301D.TCT by Semtech Corporation
The UCLAMP3301D.TCT by Semtech Corporation is a transient voltage suppressor diode, specifically designed to offer robust ESD (Electro-Static Discharge) protection for electronic applications. This part is characterized by its ability to handle a substantial power dissipation of 100W, ensuring the safeguarding of sensitive circuitry against sudden transient voltage spikes. The component operates at a working voltage of 3.3V, making it suitable for a wide array of low-voltage applications.
Featuring a maximum clamping voltage of 9.5V, the UCLAMP3301D.TCT ensures that voltage spikes are quickly and effectively suppressed, protecting underlying electronic systems. The diode is encapsulated in a SOD-323 package, a small outline plastic-encapsulated diode with two pins, enhancing its applicability in space-constrained applications. Moreover, the device boasts a unidirectional configuration, implying it offers protection in a single direction, making it optimal for DC voltage lines.
From the technical specifications perspective, the UCLAMP3301D.TCT showcases several notable attributes including low leakage current, an operating temperature range from -55 °C to 125 °C, and a unidirectional polarity. Furthermore, the product is marked by its environmental compliance, being lead-free (Pb-free) and RoHS compliant, signifying Semtech Corporation’s commitment to producing environmentally friendly and safe electronic components.
Industry Applications for UCLAMP3301D.TCT
The UCLAMP3301D.TCT’s properties make it highly applicable across a broad spectrum of industries and applications. While these potential applications are illustrative and require further engineering and design consideration, some key industries could significantly benefit from this component’s features:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the UCLAMP3301D.TCT for ESD protection. Its compact size and powerful dissipation capabilities make it ideal for safeguarding sensitive circuits in these portable devices.
- Internet of Things (IoT): With the proliferation of IoT devices in smart homes and industrial settings, the need for robust protection against electrical transients has never been more critical. The UCLAMP3301D.TCT could be utilized in IoT sensors, controllers, and communication devices to ensure operational reliability and longevity.
- Telecommunications: Telecommunication equipment, including network routers, switches, and base stations, could benefit from the protective features of the UCLAMP3301D.TCT against voltage spikes, thus ensuring uninterrupted service and increased equipment durability.
- Computing and Data Storage: Data centers and computing platforms could incorporate this component to protect against surges that might compromise data integrity and system availability.
It’s imperative to note that these potential applications are conceptual and should be vetted by relevant engineering and design teams for compatibility and performance within specific use cases.
About Semtech Corporation
Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. The company has established a strong reputation in the Transient Suppressors market, offering a wide range of solutions designed to protect electronic devices from voltage transients. Semtech’s products are recognized for their quality, reliability, and innovation, serving a diverse set of markets such as communications, computing, consumer electronics, and industrial automation.
The UCLAMP3301D.TCT is part of Semtech’s µClamp series, which includes a variety of voltage suppressors catered to offer protection in various application settings. By focusing on producing components that meet stringent regulatory and quality standards, Semtech has established itself as a trusted partner for electronic designers and engineers seeking reliable transient voltage suppression solutions.
Where to Find UCLAMP3301D.TCT by Semtech Corporation
To source the UCLAMP3301D.TCT for your application, consider using findchips.com as your primary search tool. Visitors can use the website not only to locate inventory and obtain current pricing from a variety of distributors but also to compare the UCLAMP3301D.TCT with other Transient Suppressors to find the most suitable part for their needs. Historically, this component has been available from distributors including Win Source Electronics, Symmetry Electronics, New Advantage Corporation, and LCSC, among others. However, inventory levels and availability change frequently, so visit findchips.com to get the most current stock levels and pricing information.