Overview of UCLAMP3301H.TCT by Semtech Corporation
The UCLAMP3301H.TCT is a Transient Voltage Suppressor Diode (TVS) designed to manage voltage spikes and provide protection in sensitive electronics. Developed by Semtech Corporation, this component functions by clamping excess transient voltages to a safe threshold, thereby safeguarding downstream circuits from electrostatic discharges, electrical fast transients, and other voltage-induced anomalies. It supports a repetitive peak reverse voltage of 3.3 volts and can handle a maximum clamping voltage of 8 volts.
Fabricated using silicon as the diode element material, the UCLAMP3301H.TCT is built to withstand non-repetitive peak reverse power up to 40 watts. Its package is exceptionally compact, measuring just 1.70 x 0.90 mm in size and standing only 0.70 mm tall. This component offers a unidirectional configuration and comes in a plastic/epoxy package representation that adheres to the ROHS and REACH compliance, ensuring an environmentally friendly profile suitable for use in a variety of modern electronic applications.
Suitable for high-density circuit designs thanks to its small outline package, the UCLAMP3301H.TCT features lead-free terminals and supports surface-mount technology, facilitating easier assembly in automated production environments. Its operating temperature range from -55 °C to 125 °C allows for deployment in a wide variety of environmental conditions.
Industry Applications for UCLAMP3301H.TCT
Potentially, the UCLAMP3301H.TCT could serve a variety of industry applications due to its robust protective characteristics against voltage transients. Notably, it maintains the operational integrity of circuits by preventing damage due to electrical surges. The following are conceptual applications for this device:
- Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets could use this diode to enhance their resilience against static discharges and power surges, ensuring longer device life and reliability.
- Telecommunications: Telecommunication equipment, including routers and switches, which are sensitive to voltage spikes potentially benefit from the protection provided by the UCLAMP3301H.TCT, thereby maintaining network integrity and reducing maintenance costs.
- Computing and Data Storage: Servers and storage devices, integral to data centers, could integrate these diodes to protect sensitive data handling electronics from transient voltages, potentially reducing data loss incidents and system downtimes.
- Healthcare: Medical devices that require stringent voltage regulation for accurate readings and safe operation might integrate this type of suppressor to prevent equipment malfunction and enhance patient safety.
It’s important to note that these potential industry applications are conceptual and would require an in-depth analysis and verification by engineering and design teams to ensure that they meet specific requirements and industry standards.
About Semtech Corporation
Semtech Corporation is a notable supplier of analog and mixed-signal semiconductor products, including components for the Transient Suppressors. They provide a wide array of diode-based products designed to improve performance and reliability in electronic systems. Semtech stands out in the field of transient voltage suppression through the innovation of components like UCLAMP3301H.TCT, which help enhance protection and durability in sensitive electronic applications. Their product lines are recognized for integrating advanced semiconductor technology with robust package designs to meet the diverse needs of modern electronics.
Where to Find UCLAMP3301H.TCT by Semtech Corporation
For procurement of the UCLAMP3301H.TCT, the part can be researched on findchips.com, where current stock levels and pricing from various distributors can be assessed. Historically, this part has been available through distributors such as Win Source Electronics, Symmetry Electronics, Mouser Electronics, and DigiKey. It is advisable to visit findchips.com to confirm availability and to explore alternative Transient Suppressors that might be offered by Semtech Corporation or other manufacturers.